California Eastern Laboratories PS8802-1-F3-AX

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SSOP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio45 %
Forward Current25 mA
Forward Voltage1.7 V
Isolation Voltage2.5 kV
Max Collector Current8 mA
Max Operating Temperature100 °C
Max Output Voltage35 V
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel8 mA
Reverse Breakdown Voltage5 V

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories PS8802-1-F3-AX.

Arrow Electronics
Datasheet16 pages15 years ago
Future Electronics
Datasheet18 pages15 years ago
Factory Futures
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for California Eastern Laboratories PS8802-1-F3-AX.

Related Parts

Descriptions

Descriptions of California Eastern Laboratories PS8802-1-F3-AX provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SSOP T/R
PS8802 Series Single Channel 35 V 2500 Vrms Analog Output Photocoupler - SSOP-8
OPTOISOLATOR 2.5KV TRANS 8SOIC

Manufacturer Aliases

California Eastern Laboratories has several brands around the world that distributors may use as alternate names. California Eastern Laboratories may also be known as the following names:

  • CEL
  • CALIFORNIA EASTERN LABS
  • CEL (California Eastern Laboratories)
  • CALIFORNIA EASTERN LAB
  • NEC/CEL
  • California Eastern Laboratories (CEL)
  • CEL CALIFORNIA EASTERN LABS
  • CEL CALIFORNIA EASTERN LABS (VA)
  • CEL (VA)
  • CEL-NEC
  • CALIFORNIA EASTERN LABORATORIE
  • California Eastern Laboratories Inc
  • california eastern (CEL)
  • CEL/Renesas
  • California Eastern Labs (CEL/NEC)

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio45 %
Forward Current25 mA
Forward Voltage1.7 V
Isolation Voltage2.5 kV
Max Collector Current8 mA
Max Operating Temperature100 °C
Max Output Voltage35 V
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel8 mA
Reverse Breakdown Voltage5 V

Documents

Download datasheets and manufacturer documentation for California Eastern Laboratories PS8802-1-F3-AX.

Arrow Electronics
Datasheet16 pages15 years ago
Future Electronics
Datasheet18 pages15 years ago
Factory Futures
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant