BI Technologies PS30-10PB10BR10K

PAXX Series 45 x 9 x 6.5 mm 0.2 W 10 kO Top Mono Slide Potentiometer
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PS30-10PB10BR10K01Tray
20h
NS-PS30-10PB10BR10KContact
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Max Power Dissipation200 mW
Resistance10 kΩ
Tolerance20 %
Dimensions
Height6.5024 mm
Length45.0088 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies PS30-10PB10BR10K.

Upverter
Datasheet4 pages7 years ago
Future Electronics
Datasheet4 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies PS30-10PB10BR10K.

Related Parts

Descriptions

Descriptions of BI Technologies PS30-10PB10BR10K provided by its distributors.

PAXX Series 45 x 9 x 6.5 mm 0.2 W 10 kO Top Mono Slide Potentiometer
Res POT 10K Ohm 20% 0.2W(1/5W) (45 X 9 X 11.1mm) Pin Thru-Hole
Slide Potentiometers 10K 20% 30MM SLIDE POT
SLIDE POT 10K OHM 0.2W TOP 30MM
Bitech / Standard Packaging-Tray/boxes

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountThrough Hole
Technical
Max Power Dissipation200 mW
Resistance10 kΩ
Tolerance20 %
Dimensions
Height6.5024 mm
Length45.0088 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies PS30-10PB10BR10K.

Upverter
Datasheet4 pages7 years ago
Future Electronics
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant