CEL PS2805-4-A

PS2805 Series Quad Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-16

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PS2805-4-A 3,551 Buy Now »
USD
4.02 3.46 3.05 2.81 2.78
Verical
PS2805-4-A 3,551 Buy Now »
USD
3.62 3.18 3.05 3.05
Digi-Key
PS2805-4A-ND 1,220 Buy Now »
USD
6.99 5.83 4.19 3.10 2.89
Avnet
PS2805-4-A 0 ··
USD
3.07 2.81 2.81
Mouser
551-PS2805-4-A 470 Buy Now »
USD
6.99 4.89 4.19 3.09 2.97
Future Electronics
PS2805-4-A 5 Buy Now »
USD
3.10 3.10 2.95 2.95
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PS2805-4-A Contact ··

Descriptions

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Cut Tape
Avnet
OPTOISO 2.5KV 4CH TRANS 16SOIC
Digi-Key
OptoCouplers & OptoIsolators Hi-Iso AC Input 4-Ch
Mouser
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SSOP Magazine
Verical
PS2805 Series Quad Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-16
Future Electronics

Technical Specifications

Case / Package / Footprint SOP
Number of Circuits 4
Input Voltage (DC) 1.1 V
Rise Time 3 µs
Isolation Voltage 2.5 kV
Packaging Tube
RoHS Compliant
Mounting Type Surface Mount
Output Voltage 80 V (max)
Number of Channels 4
Number of Pins 16
Lead-Free Status Lead Free

Documents

Mouser
Datasheet 14 pages 11 years ago
Future Electronics
Datasheet 15 pages 7 years ago

Alternate Names

CALIFORNIA EASTERN LABS PS2805-4-A
CALIFORNIA EASTERN LABORATORIES PS2805-4-A
CALIFORNIA EASTERN LAB PS2805-4-A
NEC/CEL PS2805-4-A
CEL CALIFORNIA EASTERN LABS PS2805-4-A
CEL-NEC PS2805-4-A
CEL CALIFORNIA EASTERN LABS (VA) PS2805-4-A
CEL (VA) PS2805-4-A
CALIFORNIA EASTERN LABORATORIE PS2805-4-A
California Eastern Laboratories Inc PS2805-4-A
California Eastern Laboratories (CEL) PS2805-4-A
CEL CALIFORNIA EASTERN LABORATORIES PS2805-4-A
California Eastern Labs (CEL/NEC) PS2805-4-A

Search for other parts like PS2805 »