Renesas PS2801-4-F3-A

Optocoupler, Transistor, 2.5Kv, Ssop-16 Rohs Compliant: Yes |Renesas PS2801-4-F3-A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Current Transfer Ratio600 %
Forward Current50 mA
Forward Voltage1.1 V
Isolation Voltage2.5 kV
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation120 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Reverse Breakdown Voltage6 V
Rise Time3 µs
Voltage6 V

Documents

Download datasheets and manufacturer documentation for Renesas PS2801-4-F3-A.

Integrated Device Technology
Datasheet0 pages0 years ago
Factory Futures
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
TME
Datasheet16 pages11 years ago
Mouser
Datasheet13 pages18 years ago
DigiKey
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+4.18%

Engineering Resources

View Evaluation kits and Reference designs for Renesas PS2801-4-F3-A.

Related Parts

Descriptions

Descriptions of Renesas PS2801-4-F3-A provided by its distributors.

Optocoupler, Transistor, 2.5Kv, Ssop-16 Rohs Compliant: Yes |Renesas PS2801-4-F3-A
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SSOP T/R
Optocoupler 4-CH Open Collector Output 2500Vrms 16-Pin SSOP SMD Emboss T/R
Avnet Japan
HIGH ISOLATION VOLTAGE SSOP PHOTOCOUPLER Transistor Output Optocoupler, 4-Element, 2500V Isolation
OPTOCOUPLER, TRANSISTOR, 2.5KV, SSOP-16;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS2801-4F3-A
  • PS2801-4F3A
  • PS28014F3A

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Current Transfer Ratio600 %
Forward Current50 mA
Forward Voltage1.1 V
Isolation Voltage2.5 kV
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation120 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Reverse Breakdown Voltage6 V
Rise Time3 µs
Voltage6 V

Documents

Download datasheets and manufacturer documentation for Renesas PS2801-4-F3-A.

Integrated Device Technology
Datasheet0 pages0 years ago
Factory Futures
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
TME
Datasheet16 pages11 years ago
Mouser
Datasheet13 pages18 years ago
DigiKey
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago