Renesas PS2801-1-F3-A

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Forward Current5 mA
Forward Voltage1.1 V
Isolation Voltage2.5 kV
Max Operating Temperature100 °C
Max Output Voltage80 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Power Dissipation500 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time3 µs
Turn-Off Delay Time5 µs
Turn-On Delay Time6 µs
Voltage6 V
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Renesas PS2801-1-F3-A.

Integrated Device Technology
Datasheet16 pages4 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
DigiKey
Datasheet13 pages18 years ago
Upverter
Datasheet16 pages4 years ago
TME
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages14 years ago
_legacy Avnet
Datasheet18 pages15 years ago

Inventory History

3 month trend:
+2.53%

Engineering Resources

View Evaluation kits and Reference designs for Renesas PS2801-1-F3-A.

Descriptions

Descriptions of Renesas PS2801-1-F3-A provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Transistor Output Optocouplers Optocoupler 4-pin SSOP
HIGH ISOLATION VOLTAGE SSOP PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 2500V Isolation
OPTOCPLR, TRANS, 2.5KV, SSOP-4; No. of Channels:1 Channel; Optocoupler Case Style:SSOP; No. of Pins:4Pins; Forward Current If Max:50mA; Isolation Voltage:2.5kV; CTR Min:80%; Collector Emitter Voltage V(br)ceo:80V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS2801-1 F3 A
  • PS2801-1F3A
  • PS28011F3A

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High100 °C
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Forward Current5 mA
Forward Voltage1.1 V
Isolation Voltage2.5 kV
Max Operating Temperature100 °C
Max Output Voltage80 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
PackagingTape & Reel (TR)
Power Dissipation500 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time3 µs
Turn-Off Delay Time5 µs
Turn-On Delay Time6 µs
Voltage6 V
Dimensions
Height2.1 mm

Documents

Download datasheets and manufacturer documentation for Renesas PS2801-1-F3-A.

Integrated Device Technology
Datasheet16 pages4 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
DigiKey
Datasheet13 pages18 years ago
Upverter
Datasheet16 pages4 years ago
TME
Datasheet16 pages11 years ago
iiiC
Datasheet16 pages14 years ago
_legacy Avnet
Datasheet18 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago