NEC PS2703-1

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
PS2703-1 331 Buy Now »
USD
0.211 0.211 0.211 0.211 0.211
Direct Components
PS2703-1 0 Send RFQ »
SPEC
PS2703-1 50 ··
Quest
PS2703-1 40 Buy Now »
USD
3.30 2.20 1.65 1.65 1.65
Area51
PS2703-1 154 ··
USD
0.250 0.250 0.250 0.250 0.250
STLAA.com
PS2703-1 36 ··
JieJie Electronics
PS2703-1 496 ··
4 Star Electronics
PS2703-1 21 Send RFQ »
Ewing Components
PS2703-1 7,240 Send RFQ »
Florida Circuit
PS2703-1 586 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PS2703-1 Contact ··

Descriptions

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP
SPEC
OPTOCOUPLER 1 CHAN SMD TRANS O
Florida Circuit

Technical Specifications

Input Voltage (DC) 1.1 V
Rise Time 10 µs
RoHS Non-Compliant
Output Voltage 120 V (max)
Lead-Free Status Contains Lead
Case / Package / Footprint SOP
Number of Circuits 1
Mounting Type Surface Mount
Number of Channels 1

Documents

Digi-Key
Datasheet 11 pages 11 years ago

Alternate Names

NEC ELECTRONICS PS2703-1
NEC TOKIN PS2703-1
NEC CORP PS2703-1
NEC CORPORATION PS2703-1
NEC/TOKIN ELECTRONICS PS2703-1
NECELEC PS2703-1
NEC ELECTRONICS INC PS2703-1
NEC Electronics America PS2703-1
NEC RELAYS PS2703-1
NECC PS2703-1
NEC DISPLAYS PS2703-1
NEC ELECTRONICS CORP PS2703-1
NEC ELECTR PS2703-1
NEC Display Solutions PS2703-1
NEC DISCRETE SEMICONDUCTORS PS2703-1
NEC ELECT PS2703-1
NEC (VA) PS2703-1
NEC UPD PS2703-1
NEC Corporation (Nippon Electronic Company) PS2703-1
NEC Electronics (Nippon Electrical Company) PS2703-1
NEC/California Eastern Labs PS2703-1
NEC LCD Technology PS2703-1
Renesas Electronics(ex-NEC Electronics) PS2703-1
NEC LCD Technologies PS2703-1
NEC Electronics Corporation PS2703-1

Search for other parts like PS2703 »