Renesas PS2505-1-A

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Current Transfer Ratio600 %
Forward Current80 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
Rise Time3 µs

Documents

Download datasheets and manufacturer documentation for Renesas PS2505-1-A.

Factory Futures
Datasheet15 pages18 years ago
Datasheet13 pages14 years ago
Farnell
Datasheet13 pages3 years ago
Integrated Device Technology
Datasheet13 pages3 years ago
TME
Datasheet13 pages14 years ago
Future Electronics
Datasheet15 pages14 years ago
iiiC
Datasheet13 pages14 years ago

Inventory History

3 month trend:
+0.92%

Engineering Resources

View Evaluation kits and Reference designs for Renesas PS2505-1-A.

Related Parts

Descriptions

Descriptions of Renesas PS2505-1-A provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
80V 5000V 50mA 0.3V@2mA,10mA 1 1.17V DC DIP-4 Optocouplers - Phototransistor Output ROHS
OPTOCPLR, TRANS, 5KV, DIP-4; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:4Pins; Forward Current If Max:80mA; Isolation Voltage:5kV; CTR Min:80%; Collector Emitter Voltage V(br)ceo:80V; Product Range:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins4
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Current Transfer Ratio600 %
Forward Current80 mA
Forward Voltage1.4 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage80 V
Rise Time3 µs

Documents

Download datasheets and manufacturer documentation for Renesas PS2505-1-A.

Factory Futures
Datasheet15 pages18 years ago
Datasheet13 pages14 years ago
Farnell
Datasheet13 pages3 years ago
Integrated Device Technology
Datasheet13 pages3 years ago
TME
Datasheet13 pages14 years ago
Future Electronics
Datasheet15 pages14 years ago
iiiC
Datasheet13 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago