Renesas PS2502-4-A

Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP Magazine

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)1 V
Current Transfer Ratio2000 %
Fall Time100 µs
Forward Current80 mA
Forward Voltage1.17 V
Isolation Voltage5 kV
Max Collector Current160 mA
Max Input Current80 mA
Max Operating Temperature100 °C
Max Output Voltage40 V
Max Power Dissipation160 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current per Channel160 mA
Output Voltage40 V
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time100 µs

Documents

Download datasheets and manufacturer documentation for Renesas PS2502-4-A.

Future Electronics
Datasheet15 pages14 years ago
Datasheet13 pages14 years ago
Datasheet15 pages18 years ago
Integrated Device Technology
Datasheet13 pages3 years ago
TME
Datasheet13 pages14 years ago
Factory Futures
Datasheet40 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages14 years ago
Mouser
Datasheet15 pages18 years ago

Inventory History

3 month trend:
-14.58%

Engineering Resources

View Evaluation kits and Reference designs for Renesas PS2502-4-A.

Related Parts

Descriptions

Descriptions of Renesas PS2502-4-A provided by its distributors.

Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP Magazine
PS2502 Series Quad Channel 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-16
4xOptoc.-Darl 5kV 40V 160mA >200% DIP16
Transistor Output Optocouplers Hi-Iso Darling 4-Ch
RF Switch Circuit; 3000MHz Single SPDT;21dB Isolation; -0.2 # 0.2V;
OPTOISOLATOR 5KV TRANSISTOR 8DIP
OPTOISO 5KV 4CH DARLINGTON 16DIP
OPTOCOUPLER, DARLINGTON, 4CH RoHSconf
4 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS2502-4(A)
  • PS2502-4A
  • PS25024A

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)1 V
Current Transfer Ratio2000 %
Fall Time100 µs
Forward Current80 mA
Forward Voltage1.17 V
Isolation Voltage5 kV
Max Collector Current160 mA
Max Input Current80 mA
Max Operating Temperature100 °C
Max Output Voltage40 V
Max Power Dissipation160 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current per Channel160 mA
Output Voltage40 V
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time100 µs

Documents

Download datasheets and manufacturer documentation for Renesas PS2502-4-A.

Future Electronics
Datasheet15 pages14 years ago
Datasheet13 pages14 years ago
Datasheet15 pages18 years ago
Integrated Device Technology
Datasheet13 pages3 years ago
TME
Datasheet13 pages14 years ago
Factory Futures
Datasheet40 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages14 years ago
Mouser
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago