Renesas PS2501L-1-F3-A

Optocoupler, Transistor, 5Kv, Smdip-4 Rohs Compliant: Yes |Renesas PS2501L-1-F3-A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Forward Current80 mA
Forward Voltage1.4 V
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Reverse Breakdown Voltage6 V
Voltage6 V

Documents

Download datasheets and manufacturer documentation for Renesas PS2501L-1-F3-A.

Newark
Datasheet13 pages13 years ago
Farnell
Datasheet13 pages3 years ago
TME
Datasheet13 pages3 years ago
Integrated Device Technology
Datasheet13 pages3 years ago
Future Electronics
Datasheet13 pages13 years ago
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+8.30%

Engineering Resources

View Evaluation kits and Reference designs for Renesas PS2501L-1-F3-A.

Descriptions

Descriptions of Renesas PS2501L-1-F3-A provided by its distributors.

Optocoupler, Transistor, 5Kv, Smdip-4 Rohs Compliant: Yes |Renesas PS2501L-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Optocoupler 1-CH Open Collector Output 5000Vrms 4-Pin PDIP SMD Emboss T/R
Avnet Japan
Transistor Output Optocouplers Optocoupler 4-pin DIP
4-SMD Gull Wing 1 DC Active Optoisolator Transistor Output 600% @ 5mA 5000Vrms 50mA -55C~100C
Transistor Output Optocoupler, 1-Element, 5000V Isolation

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • RENESA
  • Renesas Electronics America
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • RNS
  • RENESAS/INTERSIL
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS2501L-1-F3--A
  • PS2501L-1F3-A
  • PS2501L1F3A

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)80 V
Current Transfer Ratio600 %
Forward Current80 mA
Forward Voltage1.4 V
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Reverse Breakdown Voltage6 V
Voltage6 V

Documents

Download datasheets and manufacturer documentation for Renesas PS2501L-1-F3-A.

Newark
Datasheet13 pages13 years ago
Farnell
Datasheet13 pages3 years ago
TME
Datasheet13 pages3 years ago
Integrated Device Technology
Datasheet13 pages3 years ago
Future Electronics
Datasheet13 pages13 years ago
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago