Renesas PS2501-4

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Magazine

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PS2501-4 0 ··
USD
0.811 0.800 0.759 0.759 0.759
RS Components
4537512 505 Buy Now »
CNY
15.12 15.12 8.69 7.69 7.69
Avnet Europe
PS2501-4 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
PS2501-4 138 Buy Now »
USD
1.36 1.36 1.36 1.36 1.36
Gerber
PS2501-4 7 Buy Now »
USD
0.800 0.800 0.800 0.800 0.800
Area51
PS2501-4 349 ··
USD
0.990 0.990 0.990 0.990 0.990
Component Electronics
PS2501-4 26 ··
Direct Components
PS2501-4 14 Send RFQ »
SPEC
PS2501-4 13 ··
Chip 1 Exchange
PS2501-4 Yes ··
STLAA.com
PS2501-4 24 ··
JieJie Electronics
PS2501-4 93 ··
Ewing Components
PS2501-4 7,035 Send RFQ »
4 Star Electronics
PS2501-4 17 Send RFQ »
GreenTree Electronics
PS2501-4 1,673 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
PS2501-4 Contact Buy Now »
Summit Electronics
PS2501-4 Contact Send RFQ »
SemiconductorPLUS
PS2501-4 Contact ··
TransparentC
PS2501-4 Contact ··

Descriptions

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
SPEC
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Magazine
Avnet
Opto Device Photocoupler Tr output Quad
RS Components

Technical Specifications

Number of Pins 16
Isolation Voltage 5 kV
Lead-Free Status Contains Lead
Packaging Tube
Case / Package / Footprint DIP
RoHS Compliant
Number of Circuits 4
Mounting Type Through Hole
Input Voltage (DC) 1.17 V
Rise Time 3 µs
Output Voltage 80 V (max)
Number of Channels 4

Documents

Mouser
Datasheet 15 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago

Alternate Names

REN PS2501-4
RENESAS ELECTRONICS PS2501-4
RENESA PS2501-4
RENESAS TECHNOLOGY PS2501-4
RENESAS TECHNOLOGY CORP PS2501-4
RENSAS PS2501-4
RENES PS2501-4
RENASAS PS2501-4
Renesas Electronics America PS2501-4
RNS PS2501-4
RENESAS-PB PS2501-4
RENESES PS2501-4
RENESAS ELECTRONICS CORP PS2501-4
Renesas Technology America PS2501-4
RENESASE PS2501-4
RENESAS TECHNOLOGY HONG KONG PS2501-4
RENESAS ELECTRONICS CORPORATION PS2501-4
RENESASTEC PS2501-4
RENESAS/M PS2501-4
RENEASAS PS2501-4
NLD PS2501-4
RENESASA PS2501-4
RENESAS/PBF PS2501-4
RENESAS TECHNOL PS2501-4
RENESAS ELECTRONICS AMERICA/NEC (VA) PS2501-4

Search for other parts like PS2501 »