Renesas PS2501-4-A

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Magazine

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Current Transfer Ratio300 %
Fall Time5 µs
Forward Current80 mA
Forward Voltage1.17 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation120 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 µs

Documents

Download datasheets and manufacturer documentation for Renesas PS2501-4-A.

Upverter
Datasheet15 pages18 years ago
Farnell
Datasheet13 pages3 years ago
Integrated Device Technology
Datasheet13 pages3 years ago
Factory Futures
Datasheet40 pages11 years ago
iiiC
Datasheet13 pages13 years ago
B+D Enterprises
Datasheet12 pages25 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-48.86%

Engineering Resources

View Evaluation kits and Reference designs for Renesas PS2501-4-A.

Related Parts

Descriptions

Descriptions of Renesas PS2501-4-A provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Magazine
Optocoupler, Transistor, 5Kv, Dip-16 Rohs Compliant: Yes |Renesas PS2501-4-A
Optocoupler 4-CH Open Collector Output 5000Vrms 16-Pin PDIP Magazine
Avnet Japan
Transistor Output Optocoupler, 4-Element, 5000V Isolation
PS2501 Series 80 Vce 5000 Vrms Quad Channel Through Hole Photocoupler - DIP-16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Current Transfer Ratio300 %
Fall Time5 µs
Forward Current80 mA
Forward Voltage1.17 V
Isolation Voltage5 kV
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Output Voltage80 V
Max Power Dissipation120 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current per Channel50 mA
Output Voltage80 V
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 µs

Documents

Download datasheets and manufacturer documentation for Renesas PS2501-4-A.

Upverter
Datasheet15 pages18 years ago
Farnell
Datasheet13 pages3 years ago
Integrated Device Technology
Datasheet13 pages3 years ago
Factory Futures
Datasheet40 pages11 years ago
iiiC
Datasheet13 pages13 years ago
B+D Enterprises
Datasheet12 pages25 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago