Tripp Lite PS2408

8-Outlet Vertical Power Strip, 120V, 15A, 15-ft. Cord, 5-15P, 24 in.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageMetal
ColorBlack, Silver
Housing MaterialAluminium
MaterialAluminium
MountRack, Wall
Weight1.451496 kg
Technical
AC Outlets8
Current Rating15 A
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.8 kW
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length4.57 m
Cord Length4.572 m
Height63.5 mm
Length609.6 mm
Width114.3 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite PS2408.

Tripp Lite
Datasheet3 pages14 years ago
Master Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Mouser
Datasheet3 pages19 years ago
Factory Futures
Datasheet4 pages22 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
+29.83%

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite PS2408.

Related Parts

Descriptions

Descriptions of Tripp Lite PS2408 provided by its distributors.

8-Outlet Vertical Power Strip, 120V, 15A, 15-ft. Cord, 5-15P, 24 in.
Tripp Lite
Tripplite PS2408 24 Inch Power Strip with 8 Outlets and 15 Foot Cord
POWER STRIP 120V 5-15R 8 OUTLET 15FT CORD VERTICAL METAL 0U
8 outlets 15' cord Multiple Outlet Strip 15-Amp
Power Strips 8 OUT 36 15' CORD
PDU Outlet Strip 120V Rackmount
Power Outlet, 8Way, 24In, Black; No. Of Outlets:8Outlets; Supply Voltage Vac:120V; Current Rating:15A; Length - Metric:609.6Mm; External Width - Metric:38.1Mm; Cable Length - Metric:4.57M; Length - Imperial:24"; Product Range:- Rohs Compliant: Na |Eaton Tripp Lite PS2408

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageMetal
ColorBlack, Silver
Housing MaterialAluminium
MaterialAluminium
MountRack, Wall
Weight1.451496 kg
Technical
AC Outlets8
Current Rating15 A
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.8 kW
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length4.57 m
Cord Length4.572 m
Height63.5 mm
Length609.6 mm
Width114.3 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite PS2408.

Tripp Lite
Datasheet3 pages14 years ago
Master Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Mouser
Datasheet3 pages19 years ago
Factory Futures
Datasheet4 pages22 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant