HIROSE ELECTRIC PS2-2PC

Connector Power Housing Plug 2 Position Crimp Straight Cable Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Number of Pins2
Technical
Connector TypeMale Pin, Plug
Fastening TypeLatch
Number of Positions2
Number of Rows2
TerminationCrimp
Dimensions
Row Spacing6.1976 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS2-2PC.

Sager Electronics
Datasheet1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC PS2-2PC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC PS2-2PC provided by its distributors.

Connector Power Housing Plug 2 Position Crimp Straight Cable Mount
330A Plug-In Connectors For Storage Battery Applications |Hirose(Hrs) PS2-2PC
Heavy Duty Power Connectors
236-1023-8-00 PACK
CONN PLUG HSG 2POS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
MountFree Hanging
Number of Pins2
Technical
Connector TypeMale Pin, Plug
Fastening TypeLatch
Number of Positions2
Number of Rows2
TerminationCrimp
Dimensions
Row Spacing6.1976 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC PS2-2PC.

Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant