Panduit PS18-M

TERMINA, PARALLEL SPLICE, CRIMP, BRASS, 22-18AWG; ;ROHS COMPLIANT: YES

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PS18-M 600 Buy Now »
USD
0.189 0.189 0.189 0.189 0.189
Verical
PS18-M 600 Buy Now »
USD
0.189 0.189
Avnet
PS18-M 0 ··
USD
0.103 0.094
Carlton-Bates
07498383401 0 ··
USD
1.000 1.000
Newark
17C6516 10 Buy Now »
USD
136.60 136.60 136.60 136.60 136.60
Chip One Stop Japan
C1S600800043944 600 Buy Now »
JPY
25.70 21.20 21.20
TTI
PS18-M 5,750 Buy Now »
USD
0.106 0.106 0.106
Mouser
644-PS18-M 768 Buy Now »
USD
0.210 0.210 0.210 0.200 0.156
Onlinecomponents.com
PS18M 2,000 Buy Now »
USD
0.159 0.159 0.130 0.106 0.100
Master Electronics
PS18M 1,760 ··
USD
0.159 0.159 0.130 0.106 0.100
Heilind Electronics
PANPS18-M 498 Buy Now »
USD
0.144 0.144 0.144 0.144 0.144
Sager Electronics
PS18-M 0 ··
USD
0.120 0.100
Future Electronics
PS18-M 0 ··
USD
0.129 0.121
Digi-Key
PS18-M-ND 0 ··
USD
0.138 0.138
Interstate Connecting Components
PS18-M 498 Buy Now »
Fuses Unlimited
PS18-M 0 ··
Area51-Authorized
PS18-M 0 ··
Heilind Asia
PANPS18-M 0 ··
Farnell
6407729 10 Buy Now »
GBP
208.33 208.33 208.33 208.33 208.33
element14 APAC
6407729 10 Buy Now »
SGD
199.33 187.33 164.54 164.54 164.54
Electro Sonic
PS18M 2,000 Buy Now »
USD
0.128 0.128 0.107 0.091 0.085
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PS18-M 780 Buy Now »
USD
0.700 0.350 0.210 0.140 0.140
Direct Components
PS18-M 119 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PS18-M Contact ··
XS Micro
PS18-M Contact ··

Descriptions

Splice Terminal 18-22AWG 7.4mm 3.3mm Tin Piece
Verical
TERMINA, PARALLEL SPLICE, CRIMP, BRASS, 22-18AWG
Farnell
Parallel Splice, non-insulated, 22 - 18
Master Electronics
Splice Terminal 18-22AWG 7.4mm 3.3mm Tin Bulk
Avnet
Parallel Splice non-insulated 22 - 18
Onlinecomponents.com
Parallel Splice 22 - 18 non-insulated
Interstate Connecting Components
PRLL-SPL|22-18| |N-I|SN
TTI
Compression Parallel Splice 2 KV Brass 18 AWG
Carlton-Bates
Splice Terminal 18-22AWG 7.4mm 3.3mm Tin Bulk
Chip One Stop Japan
TERMINA, PARALLEL SPLICE, CRIMP, BRASS,; TERMINA, PARALLEL SPLICE, CRIMP, BRASS, 22-18AWG; Connector Type:Parallel Splice; Insulator Color:Uninsulated; Termination Method:Crimp; Wire Size (AWG):22-18; Contact Material:Brass; Contact Plating:Tin
element14 APAC
SPLICE PARALLEL NINS 22-18AWG
Digi-Key
TERMINA, PARALLEL SPLICE, CRIMP, BRASS, 22-18AWG; ;ROHS COMPLIANT: YES
Newark
Non-Insulated 22-18 AWG Parallel Splice
Future Electronics
Splice Terminal 18-22AWG 7.4mm 3.3mm Tin Piece
Sager Electronics
Parallel Splice, 22 - 18 non-insulated,
Heilind Asia
Parallel Splice 22 - 18 non-insulated
Heilind Electronics

Technical Specifications

Lead-Free Status Lead Free
Size-Length 7.366 mm
Size-Inner Diameter 2.54 mm
Size-Diameter 3.302 mm
RoHS Compliant
Contact Plating Tin
Insulation Material Non-Insulated
Material Brass
Packaging Bulk
Orientation Straight
Contact Material Brass

Documents

Electro Sonic
Datasheet 1 page
Digi-Key
Datasheet 1 page 15 years ago
Onlinecomponents.com
Datasheet 1 page

Images

Alternate Names

PAND PS18-M
PANDUIT CORP PS18-M
PANDUI PS18-M
PANDUIT CORPORATION PS18-M
PNDUIT PS18-M
PANDUIT LTD PS18-M
pandu PS18-M
Panduit Sales Corp PS18-M
PANDVIT PS18-M
PNDT PS18-M
PANDUIT ELECTRONICS GROUP PS18-M
PANDIUT PS18-M
PANDUIY PS18-M
PANDUIT GMBH PS18-M
Panduit Europe PS18-M
PANDUIT CORP (VA) PS18-M
PANDUIT/BRADY PS18-M
PANDIT PS18-M
PANDUIT HOUSING PS18-M
Panduit Europe Ltd PS18-M
PAD PS18-M
PANDUIT CORPORATION ACCT #021930 PS18-M
ITW PANCON/PANDUIT PS18-M
PANDUIT SALES CORPORATION PS18-M
Panduit - Corporate HQ PS18-M

Search for other parts like PS18 »