TDK PS1720P02

BUZZER, PIEZO, 70DB, 17MM; Transducer Function: Buzzer; Tones: Low Frequency; Supp
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Frequency2 kHz
Max Operating Temperature70 °C
Max Supply Voltage3 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2 kHz
TerminationPC Pins
Voltage Rating3 V
Voltage Rating (DC)3 V
Dimensions
Diameter17 mm
Height8 mm

Documents

Download datasheets and manufacturer documentation for TDK PS1720P02.

Newark
Datasheet8 pages22 years ago
Datasheet6 pages22 years ago
TDK
Datasheet17 pages4 years ago
Upverter
Datasheet22 pages6 years ago
DigiKey
Datasheet7 pages20 years ago

Inventory History

3 month trend:
+38.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK PS1720P02.

Descriptions

Descriptions of TDK PS1720P02 provided by its distributors.

BUZZER, PIEZO, 70DB, 17MM; Transducer Function:Buzzer; Tones:Low Frequency; Supp
Audio Buzzer Piezo 30Vo-p 3Vo-p 70dBA Through Hole Pin Tray
PS Series Ø17 x 8 mm 70 dB 3 V 2 kHz Piezoelectronic Buzzer

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Frequency2 kHz
Max Operating Temperature70 °C
Max Supply Voltage3 V
Min Operating Temperature-10 °C
PackagingBulk
Schedule B8531800040
Self Resonant Frequency2 kHz
TerminationPC Pins
Voltage Rating3 V
Voltage Rating (DC)3 V
Dimensions
Diameter17 mm
Height8 mm

Documents

Download datasheets and manufacturer documentation for TDK PS1720P02.

Newark
Datasheet8 pages22 years ago
Datasheet6 pages22 years ago
TDK
Datasheet17 pages4 years ago
Upverter
Datasheet22 pages6 years ago
DigiKey
Datasheet7 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
WashableNo