Electroswitch PS14-2132Q

Switch Pushbutton DPDT 1A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in
Technical
Current Rating1 A
Electrical Life60 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Electroswitch PS14-2132Q.

Sager Electronics
Datasheet10 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Electroswitch PS14-2132Q.

Related Parts

Descriptions

Descriptions of Electroswitch PS14-2132Q provided by its distributors.

SWITCH PUSHBUTTON DPDT 1A 125V
Switch; Pushbutton; Miniature
Contact for details
Toggle Switches

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Technical Specifications

Physical
MountPanel, Snap in
Technical
Current Rating1 A
Electrical Life60 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Electroswitch PS14-2132Q.

Sager Electronics
Datasheet10 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant