E-Switch PS1040ABLK

Pushbutton Switch, PS1040 Series, SPST-NO, OFF-(ON), Round Blk Cap, 3A, 125VAC, Solder | E-Switch PS1040ABLK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Positions2
OrientationRight Angle
PackagingBulk

Documents

Download datasheets and manufacturer documentation for E-Switch PS1040ABLK.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-7.15%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PS1040ABLK.

Related Parts

Descriptions

Descriptions of E-Switch PS1040ABLK provided by its distributors.

Pushbutton Switch, PS1040 Series, SPST-NO, OFF-(ON),Round Blk Cap,3A,125VAC, Solder | E-Switch PS1040ABLK
Switch Push Button OFF (ON) SPST Round Button 3A 125VAC Momentary Contact Solder Lug Panel Mount
Pb Switch, Spst, 3A, 125Vac, Panel; Product Range:-; Panel Cutout Diameter:12.4Mm; Contact Configuration:Spst; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Current Ac Max:3A Rohs Compliant: Yes |E-Switch PS1040ABLK

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Technical
Number of Positions2
OrientationRight Angle
PackagingBulk

Documents

Download datasheets and manufacturer documentation for E-Switch PS1040ABLK.

RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page19 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free