TE Connectivity PS0S0SS3B

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
PS0S0SS3B 32 Buy Now »
USD
17.37 17.12 17.12 17.12
PS0S0SS3B 55 Buy Now »
USD
19.67 19.67 19.67 19.67
Arrow
PS0S0SS3B 32 Buy Now »
USD
18.82 17.22 17.05 17.05 17.05
Mouser
592-PS0S0SS3B 106 Buy Now »
USD
25.60 22.90 20.51 19.04 19.04
TTI
PS0S0SS3B 33 Buy Now »
USD
25.62 25.62 25.62 25.62 25.62
Onlinecomponents.com
PS0S0SS3B 55 Buy Now »
USD
19.67 17.75 15.61 14.64 14.64
Newark
10M5477 0 ··
USD
20.83 20.83 20.83
Master Electronics
PS0S0SS3B 48 ··
USD
19.67 17.75 15.61 14.64 14.64
Allied Electronics
70186001 85 Buy Now »
USD
25.59 23.85 20.82 20.82 20.82
Sager Electronics
6-6609107-4 0 ··
USD
17.26 16.30 16.30
PEI Genesis
PS0S0SS3B 0 ··
Electro Sonic
PS0S0SS3B 55 Buy Now »
USD
20.85 18.82 16.55 15.52 15.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
PS0S0SS3B 19 Buy Now »
USD
24.80 24.80 24.80 24.80 24.80
Eurotronik
PS0S0SS3B 128 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PS0S0SS3B Contact ··
XS Micro
PS0S0SS3B Contact ··
TransparentC
PS0S0SS3B Contact ··

Descriptions

IEC Power Entry Modules 3A SINGLE FUSE SNAP IN MOUNT
North Star Micro
ENTRY MODULE, SNAP-IN,DOUBLE POLE,SINGLE FUSE, 3 AMP,,GENERAL PURP
Allied Electronics
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port
Verical
IEC Power Entry Modules 3A SINGLE FUSE SNAP IN MOUNT
Mouser
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port
Sager Electronics
POWER ENTRY MODULE, PLUG, 3A
Newark

Technical Specifications

RoHS Compliant
Size-Height 58.67 mm
Size-Width 31.49 mm
Packaging Bulk
Size-Length 49.02 mm
Mounting Type Panel Snap-In Quick Connect
Voltage Rating (AC) 250 V
Gender Male
Current Rating 3 A
Lead-Free Status Lead Free

Documents

element14
Datasheet 8 pages 9 years ago
Datasheet
Datasheet
Allied Electronics
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 9 pages 5 years ago
Mouser
Datasheet 8 pages 10 years ago
Onlinecomponents.com
Datasheet 7 pages 16 years ago
Datasheet 7 pages 4 years ago
Datasheet 9 pages 5 years ago
Datasheet 9 pages 5 years ago
Datasheet 9 pages 5 years ago

Images

Alternate Names

TYCO PS0S0SS3B
TYCO ELECTRONICS PS0S0SS3B
TYC PS0S0SS3B
TE CONN PS0S0SS3B
TYCO ELECTRONICS CORPORATION PS0S0SS3B
TE CONNECTIVITY LTD PS0S0SS3B
TYCO ELEC PS0S0SS3B
TYCO ELECTRO PS0S0SS3B
TYCO ELECTRONICS CORP PS0S0SS3B
TYCO ELECTRONIC PS0S0SS3B
TYCO ELE PS0S0SS3B
TE CONNECT PS0S0SS3B
TYCO ELECT PS0S0SS3B
TE (Tyco) PS0S0SS3B
TE CONNECTIV PS0S0SS3B
TE CONNECTIVITY (TYCO) PS0S0SS3B
TYCO POWER SYSTEMS PS0S0SS3B
TE Connectivity / Circuit Prot PS0S0SS3B
TYCO ELECTRONICS HK LTD PS0S0SS3B
TE Connectivity / Circuit Protection PS0S0SS3B
TYCO INTERNATIONAL PS0S0SS3B
TE Connectivity Energy PS0S0SS3B
TE SENSOR SOLUTIONS PS0S0SS3B
TE Connectivity /CGS Brand PS0S0SS3B
TYCO ELECTRONICS LOGISTICS AG PS0S0SS3B
Tyco Electronics PS0S0SS3B
TE PS0S0SS3B
TE Connectivty PS0S0SS3B

Search for other parts like PS0 »