Tripp Lite PS-606-HG

Tripp Lite PS-606-HG Power Strip with Hospital-Grade Plug & Receptacles
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorWhite
Housing ColorWhite
Housing MaterialMetal
MaterialMetal
MountWall
Weight1.088622 kg
Technical
AC Outlets6
Breakdown Voltage120 V
Current Rating15 A
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Voltage Rating120 V
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length1.8288 m
Cord Length1.8288 m
Height57.15 mm
Length368.3 mm
Width152.4 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite PS-606-HG.

Tripp Lite
Datasheet3 pages14 years ago
Master Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet2 pages15 years ago
Datasheet3 pages19 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-17.86%

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite PS-606-HG.

Descriptions

Descriptions of Tripp Lite PS-606-HG provided by its distributors.

Tripp Lite PS-606-HG Power Strip with Hospital-Grade Plug & Receptacles
Tripp Lite Power Strip Medical 120V 5-15R-HG 6 Outlet 6ft Co
NOT for Patient-Care Vicinity – UL 1363 Medical-Grade Power Strip with 6 Hospital-Grade Outlets, 6 ft. Cord
Tripp Lite
Power Strip, 6 Outlets, Wall/Desk Mount, 15A, 6ft Cord, Medical-Grade Series | Tripp Lite PS-606-HG
POWER STRIP,6 HOSPITAL GRADE OUTLETS,HOSPITAL GRADE PLUG
Medical Grade 6-Outlet PDU Outlet Strip
Surge Suppressors 6 Out. 6' Hosp Grade
Outlet Strip, 6, 15A, 6Ft; No. Of Outlets:6Outlets; Outlet Type:Nema 5-15R-Hg; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:Nema 5-15P-Hg; Cable Length:1.8M; Product Range:-; Breakdown Voltage Vbr:120V; Features:No Rohs Compliant: Na |Eaton Tripp Lite PS-606-HG

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS606-HG
  • PS606HG

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorWhite
Housing ColorWhite
Housing MaterialMetal
MaterialMetal
MountWall
Weight1.088622 kg
Technical
AC Outlets6
Breakdown Voltage120 V
Current Rating15 A
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Voltage Rating120 V
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length1.8288 m
Cord Length1.8288 m
Height57.15 mm
Length368.3 mm
Width152.4 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite PS-606-HG.

Tripp Lite
Datasheet3 pages14 years ago
Master Electronics
Datasheet3 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Datasheet2 pages15 years ago
Datasheet3 pages19 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant