Mallory Sonalert PS-583Q

Ps-583Aq 1.5-3.5Khz Srn 50X18 Stk |Mallory PS-583Q
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Flush
Technical
Frequency2.5 kHz
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Operating Supply Current300 mA
TerminationWire Leads
Voltage Rating12 V

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert PS-583Q.

Electro Sonic
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Mallory Sonalert PS-583Q.

Descriptions

Descriptions of Mallory Sonalert PS-583Q provided by its distributors.

Ps-583Aq 1.5-3.5Khz Srn 50X18 Stk |Mallory PS-583Q
AUDIO PIEZO INDICATOR 5-15V CHAS
BUZZER PIEZO 12V 50MM FLANGE
Misc Products

Manufacturer Aliases

Mallory Sonalert has several brands around the world that distributors may use as alternate names. Mallory Sonalert may also be known as the following names:

  • Mallory Sonalert Products Inc
  • Mallory Sonalert Products
  • SONALERT
  • MALLORY SONALER
  • Mallory Sonalerts
  • MALLORY SONALERT PRODUCTS INC (VA)
  • Mallory Sonalert Pro

Technical Specifications

Physical
MountChassis Mount, Flush
Technical
Frequency2.5 kHz
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Operating Supply Current300 mA
TerminationWire Leads
Voltage Rating12 V

Documents

Download datasheets and manufacturer documentation for Mallory Sonalert PS-583Q.

Electro Sonic
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant