Mean Well PS-05-5

PS Series 5 W Single Output 5 V AC/DC High Reliability Switching Power Supply
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew
Number of Pins5
Technical
Current - Output 11 A
Efficiency70 %
Max Input Current150 mA
Max Operating Temperature60 °C
Max Output Power5 W
Min Operating Temperature-10 °C
Number of Outputs1
Output Current1.2 A
Output Power5 W
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Height20 mm
Length75 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Mean Well PS-05-5.

Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Component Distributors Inc.
Datasheet2 pages2 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Datasheet2 pages18 years ago
Arrow.cn
Datasheet2 pages13 years ago
Jameco
Datasheet6 pages14 years ago
iiiC
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.63%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well PS-05-5.

Related Parts

Descriptions

Descriptions of Mean Well PS-05-5 provided by its distributors.

PS Series 5 W Single Output 5 V AC/DC High Reliability Switching Power Supply
AC to DC Power Supply Open Frame Single Output 5 Volt 1.2 Amp 5 Watt
Power Supply, Ac-Dc, 5V, 1A, 5W Rohs Compliant: Yes |Mean Well PS-05-5
The PS-05-5 Industrial AC/DC Power Supply (5W) features 85~264 VAC input, 5V/1.0A output, Open Frame package type, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
MountScrew
Number of Pins5
Technical
Current - Output 11 A
Efficiency70 %
Max Input Current150 mA
Max Operating Temperature60 °C
Max Output Power5 W
Min Operating Temperature-10 °C
Number of Outputs1
Output Current1.2 A
Output Power5 W
Output Voltage5 V
Voltage - Output 15 V
Dimensions
Height20 mm
Length75 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Mean Well PS-05-5.

Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Component Distributors Inc.
Datasheet2 pages2 years ago
TME
Datasheet150 pages3 years ago
Datasheet112 pages6 years ago
Datasheet2 pages18 years ago
Arrow.cn
Datasheet2 pages13 years ago
Jameco
Datasheet6 pages14 years ago
iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsCB, EN, TUV
Lead FreeLead Free
RoHSCompliant