Nexperia PRTR5V0U2F,115

PRTR5V0U2F; PRTR5V0U2K - Ultra low capacitance double rail-to-rail ESD protection
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-886
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Breakdown Voltage6 V
Capacitance1 pF
DirectionUnidirectional
Element ConfigurationDual
Leakage Current100 nA
Max Breakdown Voltage9 V
Max Operating Temperature85 °C
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels2
Number of Elements1
Operating Supply Voltage700 mV
PackagingTape and Reel
Power Line ProtectionYes
Reverse Breakdown Voltage6 V
Reverse Standoff Voltage5.5 V
Schedule B8536300000
Working Voltage5.5 V
Dimensions
Depth1.05 mm
Height500 µm
Length1.5 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PRTR5V0U2F,115.

LKR
Datasheet13 pages15 years ago
Nexperia
Datasheet13 pages15 years ago
Newark
Datasheet12 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
-6.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PRTR5V0U2F,115.

Related Parts

Descriptions

Descriptions of Nexperia PRTR5V0U2F,115 provided by its distributors.

PRTR5V0U2F; PRTR5V0U2K - Ultra low capacitance double rail-to-rail ESD protection
ESD Suppressor Diode Array Uni-Dir 5.5V Automotive AEC-Q101 6-Pin XSON T/R
DIODE, AEC-Q101, 5.5V, SOT-886; Clamping Voltage Vc Max: -; Diode Case Style: SOT-886; No. of Pins: 6Pins; Operating Voltage: 5.5V; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
DIODE, ESD PROTECTION, SOT-886-6; Diode Type:ESD Protection; Operating Voltage:700mV; Diode Case Style:SOT-886; No. of Pins:6; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRTR5V0U2F,115.

Technical Specifications

Physical
Case/PackageSOT-886
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Breakdown Voltage6 V
Capacitance1 pF
DirectionUnidirectional
Element ConfigurationDual
Leakage Current100 nA
Max Breakdown Voltage9 V
Max Operating Temperature85 °C
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels2
Number of Channels2
Number of Elements1
Operating Supply Voltage700 mV
PackagingTape and Reel
Power Line ProtectionYes
Reverse Breakdown Voltage6 V
Reverse Standoff Voltage5.5 V
Schedule B8536300000
Working Voltage5.5 V
Dimensions
Depth1.05 mm
Height500 µm
Length1.5 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PRTR5V0U2F,115.

LKR
Datasheet13 pages15 years ago
Nexperia
Datasheet13 pages15 years ago
Newark
Datasheet12 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago