APC PRO7

Surge Arrestor/Protector; 7; 13 kA; User Manual; 1.9 lbs.; 120 V;

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
73130400017 0 ··
USD
27.14 27.14 27.14 27.14 27.14
Voyager Components
PRO7 384 Buy Now »
Newark
49H9804 0 ··
USD
26.70 26.70 25.24 25.24 25.24
Area51-Authorized
PRO7 0 ··
USD
30.00 30.00 30.00 30.00 30.00
Allied Electronics
70125402 28 Buy Now »
USD
26.57 26.57 24.57 24.57 24.57

Descriptions

Suppressors; Suppressor Type:Outlet Strip; Transient Energy Rating:320J; No. of Outlets:7; Approval Bodies:UL, CSA; Fax/Modem Protection:No; Peak Surge Current:13kA; Power Connection Type:Power Cord; Supply Voltage:120V ;RoHS Compliant: Yes
Newark
Surge Arrestor/Protector; 7; 13 kA; User Manual; 1.9 lbs.; 120 V;
Allied Electronics
Surge Protected Outlet 6-ft 7 Outlet 120V
Carlton-Bates

Technical Specifications

Cord Length 1.8288 m
Weight 861.825503 g
Voltage Rating (DC) 120 V
Voltage Rating (AC) 120 V
RoHS Compliant
Output Voltage 120 V
Cable Length 1.8 m
Supply Voltage (DC) 120 V
Input Voltage (DC) 120 V
Size-Height 50.8 mm
Size-Width 107.95 mm
Number of Outlets 7
Current Rating 15 A

Documents

Allied Electronics
Datasheet 2 pages 11 years ago

Images

Alternate Names

American Power Conversion PRO7
AMERICAN POWER CONVE PRO7
American Power Conversion (APC) PRO7
APC BY SCHNEIDER ELECTRIC PRO7
Apcc PRO7
AMERICAN POWER CONV PRO7
American Power Conversion Corp PRO7
APC BY SCHNEIDER PRO7
APC ACCT# 1524 PRO7
APC - Schneider Electric PRO7
APC - LA/C PRO7
AMERICAN POWER CONVERSIONS PRO7
APC-AMERICAN POWER CONVERSION PRO7
APC BY SCHNEIDER ELECTRONIC PRO7

Search for other parts like PRO7 »