CUI PRMC3-D24-D12-S

Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Technical
Max Operating Temperature105 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage18 V
Number of Outputs2
Output Current125 mA
Switching Frequency250 kHz
Dimensions
Height12.25 mm

Documents

Download datasheets and manufacturer documentation for CUI PRMC3-D24-D12-S.

CUI
Datasheet6 pages6 years ago
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
Sager Electronics
Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Electro Sonic
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for CUI PRMC3-D24-D12-S.

Related Parts

Descriptions

Descriptions of CUI PRMC3-D24-D12-S provided by its distributors.

Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input
Isolated DC/DC Converters - Through Hole 3W 18-36Vin +/-12V +/-125mA reg Iso SIP
12/-12 Vdc, 3 W, 125/125 mA
DC DC CONVERTER +/-12V 3W

Images

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRMC3D24D12S

Technical Specifications

Physical
Case/PackageSIP
Technical
Max Operating Temperature105 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage18 V
Number of Outputs2
Output Current125 mA
Switching Frequency250 kHz
Dimensions
Height12.25 mm

Documents

Download datasheets and manufacturer documentation for CUI PRMC3-D24-D12-S.

CUI
Datasheet6 pages6 years ago
Datasheet6 pages7 years ago
Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
Sager Electronics
Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Electro Sonic
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements