Murata PRG21BC6R8MM1RA

Thermistor PTC 6.8 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
490-4673-1-ND 28,602 Buy Now »
USD
0.880 0.731 0.455 0.356 0.356
490-4673-6-ND 28,602 Buy Now »
USD
0.880 0.731 0.455 0.356 0.356
490-4673-2-ND 24,000 Buy Now »
USD
0.261
Avnet
PRG21BC6R8MM1RA 4,000 Buy Now »
USD
0.250
Arrow
PRG21BC6R8MM1RA**MULT1 3,800 Buy Now »
USD
0.767 0.600 0.399 0.345 0.334
Verical
PRG21BC6R8MM1RA 3,800 Buy Now »
USD
0.399 0.345 0.334
Chip One Stop Japan
C1S521301892638 3,800 Buy Now »
JPY
91.20 40.50 29.10 29.10
Mouser
81-PRG21BC6R8MM1RA 14,235 Buy Now »
USD
0.880 0.583 0.415 0.346 0.258
Future Electronics
PRG21BC6R8MM1RA 0 ··
USD
0.250
TTI
PRG21BC6R8MM1RA 0 ··
RS Components
7855737 2,745 Buy Now »
GBP
0.310 0.310 0.284 0.226
Avnet Europe
PRG21BC6R8MM1RA 0 ··
EUR
0.323
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PRG21BC6R8MM1RA Contact ··

Descriptions

THERMISTOR PTC 6.8 OHM SMD
Digi-Key
Thermistor PTC 6.8 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R
Verical
Thermistor PTC 6.8Ohm 20% 2-Pin 0805 Embossed T/R
Avnet
PTC Thermistors 6.8 ohms 90deg C
Mouser
PTC SMD Overcurrent Protection 2x1.25mm
RS Components
Ohm 20% 2-Pin 0805 PTC Thermistor
Future Electronics

Technical Specifications

Lead-Free Status Lead Free
Resistance 6.8 Ω
Tripping Current 320 mA
RoHS Compliant
Size-Height 800 µm
Size-Width 800 µm
Packaging Reel
Case / Package / Footprint 0805
Mounting Type Surface Mount
Case / Package (SI) 2012
Size-Length 1.6 mm
Current Rating 3.5 A

Documents

Digi-Key
Datasheet 1 page 10 years ago
_crawl Avnet
Datasheet 95 pages 6 years ago
Datasheet 100 pages 5 years ago
Datasheet 100 pages 5 years ago
Datasheet 103 pages 4 years ago
Future Electronics
Datasheet 7 pages 2 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Alternate Names

MUR PRG21BC6R8MM1RA
MURATA ELECTRONICS PRG21BC6R8MM1RA
MURATA MANUFACTURING PRG21BC6R8MM1RA
MURA PRG21BC6R8MM1RA
MURAT PRG21BC6R8MM1RA
Murata Electronics North America PRG21BC6R8MM1RA
MURATAELEC PRG21BC6R8MM1RA
MURATA MANUFACTURING CO LTD PRG21BC6R8MM1RA
MENA PRG21BC6R8MM1RA
MU4 PRG21BC6R8MM1RA
MURT PRG21BC6R8MM1RA
MURATA COMPANY LIMITED PRG21BC6R8MM1RA
Murata Manufacturing Co PRG21BC6R8MM1RA
MURATA MFG CO LTD PRG21BC6R8MM1RA
Murata Electronics North PRG21BC6R8MM1RA
MURATA CO LTD PRG21BC6R8MM1RA
MURATA MANUF PRG21BC6R8MM1RA
MURATA ELECTRON PRG21BC6R8MM1RA
KAS PRG21BC6R8MM1RA
Murata Electronics Na Inc PRG21BC6R8MM1RA
MURATA/IN PRG21BC6R8MM1RA
MURE PRG21BC6R8MM1RA
MURATA ELECTRONICS (VA) PRG21BC6R8MM1RA
MURATA ELECTRONICS NORTH AMERICA (VA) PRG21BC6R8MM1RA
FSH PRG21BC6R8MM1RA

Search for other parts like PRG21 »