PTC Resettable Fuse 22.5A(hold) 0.5A(trip) 12V 6.5A SMD Solder Pad
Murata PRG21BC2R2MM1RA pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 490-8512-1-ND | 9,110 | USD | 0.800 | 0.665 | 0.413 | 0.314 | 0.314 | 1d | |||
| 2717608 | 3,790 | USD * | 0.521 | 0.423 | 0.358 | 0.345 | 15h | ||||
| 7855721 | 3,655 | USD * | 1.268 | 1.268 | 1.268 | 1.268 | 2d | ||||
| PRG21BC2R2MM1RA | 14 | USD | 0.761 | 0.513 | 0.513 | 0.513 | 0.513 | 1d | |||
| 81-PRG21BC2R2MM1RA | 5,485 | USD | 0.820 | 0.525 | 0.448 | 0.345 | 0.258 | 2d | |||
| PRG21BC2R2MM1RA | 0 | ·· | USD | 0.346 | 0.346 | 0.346 | 0.346 | 0.346 | 9h | ||
| PRG21BC2R2MM1RA | 0 | ·· | USD * | 0.507 | 10h | ||||||
| PRG21BC2R2MM1RA | 0 | ·· | 11h | ||||||||
| PRG21BC2R2MM1RA | 0 | ·· | 16h | ||||||||
| 12AC6566 | 3,790 | USD | 0.525 | 0.448 | 0.448 | 0.448 | 14h | ||||
| 2717608 | 3,790 | USD * | 0.753 | 0.468 | 0.359 | 0.359 | 1d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| PRG21BC2R2MM1RA | 0 | ·· | 5d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| PRG21BC2R2MM1RA | Contact | ·· | >1wk | ||||||||
| PRG21BC2R2MM1RA | Contact | >1wk | |||||||||
| NS-PRG21BC2R2MM1RA | Contact | ·· | >1wk | ||||||||
| PRG21BC2R2MM1RA | Contact | ·· | >1wk |
Murata PRG21BC2R2MM1RA technical specifications, attributes, and parameters.
| Supply Chain | |
|---|---|
| Lifecycle Status | Production (Last Updated: 8 months ago) |
| Physical | |
| Case/Package | 0805 |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Mount | Surface Mount |
| Number of Pins | 2 |
| Technical | |
| Current Rating | 6.5 A |
| Hold Current | 220 mA |
| Max Current Rating | 6.5 A |
| Max Operating Temperature | 60 °C |
| Min Operating Temperature | -40 °C |
| Operating Supply Voltage | 16 V |
| Resistance | 2.2 Ω |
| Schedule B | 8533400080 |
| Termination | SMD/SMT |
| Tolerance | 20 % |
| Trip Current | 500 mA |
| Voltage | 16 V |
| Voltage Rating | 16 V |
| Dimensions | |
| Depth | 1.25 mm |
| Height | 900 µm |
| Length | 2 mm |
| Width | 1.25 mm |
| Compliance | |
| Radiation Hardening | No |
| RoHS | Compliant |
The following parts have similar specifications to Murata PRG21BC2R2MM1RA.







Download datasheets and manufacturer documentation for Murata PRG21BC2R2MM1RA.
| Ciiva Crawler | ||
|---|---|---|
| Datasheet | 2 pages | 8 months ago |
| Datasheet | 3 pages | 1 year ago |
| Farnell | ||
| Datasheet | 3 pages | 3 years ago |
| Datasheet | 105 pages | 6 years ago |
| Arrow Electronics | ||
| Datasheet | 1 page | 12 years ago |
| Upverter | ||
| Datasheet | 7 pages | 6 years ago |
| Technical Drawing | 2 pages | 5 years ago |
| Compliance Statements | ||
| Reach Statement | 3 pages | 7 years ago |
Descriptions of Murata PRG21BC2R2MM1RA provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: