Murata PRG21BB220MB1RK

Thermistor PTC 22 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
490-3989-1-ND 18,472 Buy Now »
USD
1.03 0.853 0.530 0.404 0.404
490-3989-6-ND 18,472 Buy Now »
USD
1.03 0.853 0.530 0.404 0.404
490-3989-2-ND 18,000 Buy Now »
USD
0.301
Arrow
PRG21BB220MB1RK**MULT1 570 Buy Now »
USD
0.896 0.656 0.450 0.378 0.378
Verical
PRG21BB220MB1RK 570 Buy Now »
USD
0.450 0.405 0.405
Mouser
81-PRG21BB220MB1RK 7,753 Buy Now »
USD
0.930 0.618 0.461 0.377 0.301
Avnet
PRG21BB220MB1RK 0 ··
USD
0.292
Future Electronics
PRG21BB220MB1RK 0 ··
USD
0.275
TTI
PRG21BB220MB1RK 0 ··
Rutronik
WPTC605 0 ··
USD
0.283
Avnet Europe
PRG21BB220MB1RK 0 ··
USD
0.187
RS Components
7855712 2,395 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
PRG21BB220MB1RK 3,600 ··
SIE
PRG21BB220MB1RK 27,000 ··
Abacus Technologies
PRG21BB220MB1RK 6,167 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PRG21BB220MB1RK Contact Send RFQ »
North Star Micro
PRG21BB220MB1RK Contact ··
XS Micro
PRG21BB220MB1RK Contact ··

Descriptions

PTC Thermistors 22 OHM 20V
Mouser
Thermistor PTC 22Ohm 20% 2-Pin 0805 Embossed T/R
Avnet Europe
PTC 0805 22R 20% 20V
Rutronik
20 V 22 Ohm 20% Tolerance 0805 Size Surface Mount PTC Thermistor
Future Electronics
Thermistor PTC 22 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad T/R
Verical
PTC SMD Overcurrent Protection 2x1.25mm
RS Components
Thermistor PTC 22Ohm 20% 2-Pin 0805 Embossed T/R
Avnet
THERMISTOR PTC 22 OHM SMD
Digi-Key

Technical Specifications

Mounting Type Surface Mount
Tripping Current 110 mA
RoHS Compliant
Size-Width 800 µm
Lead-Free Status Lead Free
Resistance 22 Ω
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 0805
Case / Package (SI) 2012
Size-Height 800 µm
Size-Length 1.6 mm
Current Rating 1.1 A

Documents

Future Electronics
Datasheet 1 page 4 years ago
Datasheet 6 pages 2 years ago
_crawl Avnet
Datasheet 95 pages 6 years ago
Datasheet 100 pages 5 years ago
Datasheet 100 pages 5 years ago
Datasheet 103 pages 4 years ago
Digi-Key
Datasheet 1 page 10 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Alternate Names

MUR PRG21BB220MB1RK
MURATA ELECTRONICS PRG21BB220MB1RK
MURATA MANUFACTURING PRG21BB220MB1RK
MURA PRG21BB220MB1RK
MURAT PRG21BB220MB1RK
Murata Electronics North America PRG21BB220MB1RK
MURATAELEC PRG21BB220MB1RK
MURATA MANUFACTURING CO LTD PRG21BB220MB1RK
MENA PRG21BB220MB1RK
MU4 PRG21BB220MB1RK
MURT PRG21BB220MB1RK
MURATA COMPANY LIMITED PRG21BB220MB1RK
Murata Manufacturing Co PRG21BB220MB1RK
MURATA MFG CO LTD PRG21BB220MB1RK
Murata Electronics North PRG21BB220MB1RK
MURATA CO LTD PRG21BB220MB1RK
MURATA MANUF PRG21BB220MB1RK
MURATA ELECTRON PRG21BB220MB1RK
KAS PRG21BB220MB1RK
Murata Electronics Na Inc PRG21BB220MB1RK
MURATA/IN PRG21BB220MB1RK
MURE PRG21BB220MB1RK
MURATA ELECTRONICS (VA) PRG21BB220MB1RK
MURATA ELECTRONICS NORTH AMERICA (VA) PRG21BB220MB1RK
FSH PRG21BB220MB1RK

Search for other parts like PRG21 »