Murata PRF18BF471QB1RB

Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R / THERMISTOR PTC 470 OHM 75C SMD
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Current Rating100 µA
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Operating Supply Voltage32 V
PackagingCut Tape
Resistance470 Ω
TerminationSMD/SMT
Tolerance50 %
Voltage32 V
Voltage Rating32 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata PRF18BF471QB1RB.

element14
Datasheet103 pages11 years ago
Datasheet100 pages13 years ago
Datasheet100 pages13 years ago
Datasheet19 pages17 years ago
_legacy Avnet
Datasheet95 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Farnell
Datasheet84 pages17 years ago
DigiKey
Datasheet80 pages19 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata PRF18BF471QB1RB.

Descriptions

Descriptions of Murata PRF18BF471QB1RB provided by its distributors.

Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R / THERMISTOR PTC 470 OHM 75C SMD
Thermistor PTC 470Ohm 50% 2-Pin 0603 Paper T/R
TEMPERATURE DEPENDENT RESISTOR PTC Thermistor, 470ohm, Surface Mount
POSISTOR, PTC, FOR OVERHEAT SENSING; Thermistor Type:PTC; Resistance:470ohm; Thermistor Tolerance:-50% to 50%; Operating Temperature Range:-20°C to +90°C; Operating Voltage Range:32V DC; Thermistor Case Style:0603; Beta Value Lower Limit Temperature:25°C; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Operating Temperature Max:+90°C; Operating Voltage:32V; Package / Case:0603; Resistance Tolerance:± 50%; Series:PRF; Temperature Upper Limit Beta Value:75°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Current Rating100 µA
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Operating Supply Voltage32 V
PackagingCut Tape
Resistance470 Ω
TerminationSMD/SMT
Tolerance50 %
Voltage32 V
Voltage Rating32 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Murata PRF18BF471QB1RB.

element14
Datasheet103 pages11 years ago
Datasheet100 pages13 years ago
Datasheet100 pages13 years ago
Datasheet19 pages17 years ago
_legacy Avnet
Datasheet95 pages14 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet3 pages4 years ago
Farnell
Datasheet84 pages17 years ago
DigiKey
Datasheet80 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago