Sullins PREC023DAAN-RC

Conn Header .100" Dual Str 46POS
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts46
Number of Positions46
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height8.74 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins PREC023DAAN-RC.

Upverter
Datasheet1 page7 years ago

Inventory History

3 month trend:
-25.43%

Engineering Resources

View Evaluation kits and Reference designs for Sullins PREC023DAAN-RC.

Related Parts

Descriptions

Descriptions of Sullins PREC023DAAN-RC provided by its distributors.

CONN HEADER .100" DUAL STR 46POS
CONN HEADER VERT 46POS 2.54MM

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialNickel, Tin
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts46
Number of Positions46
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height8.74 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins PREC023DAAN-RC.

Upverter
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant