Sullins PREC007DBAN-M71RC

Conn Header .100" Dual R/a 14POS
In Stock

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions14
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm

Inventory History

3 month trend:
-7.02%

Engineering Resources

View Evaluation kits and Reference designs for Sullins PREC007DBAN-M71RC.

Related Parts

Descriptions

Descriptions of Sullins PREC007DBAN-M71RC provided by its distributors.

CONN HEADER .100" DUAL R/A 14POS

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
MountThrough Hole
Technical
Connector TypeMale Pin
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions14
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm

Compliance

Environmental Classification
RoHSCompliant