TE Connectivity PRD-7DY0-12

Relay;E-Mech;Power;DPST-NO;Cur-Rtg 25A;Ctrl-V 12DC;Vol-Rtg 240AC;Screw

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB1992-ND 60 Buy Now »
USD
41.08 39.03 32.86 27.73 27.32
Arrow
PRD-7DY0-12 26 Buy Now »
USD
38.71 36.72 32.09 32.09 32.09
Avnet
PRD-7DY0-12 0 ··
USD
28.73 22.85 22.85
Newark
34C3232 20 Buy Now »
USD
37.37 36.40 29.92 29.92 29.92
Carlton-Bates
78519135400 0 ··
USD
34.86 34.86 34.86 34.86 34.86
Onlinecomponents.com
PRD7DY012 82 Buy Now »
USD
37.74 33.00 28.44 26.16 26.16
Mouser
655-PRD-7DY0-12 24 Buy Now »
USD
37.37 33.34 28.16 25.90 25.90
Master Electronics
PRD7DY012 51 ··
USD
37.74 33.00 28.44 26.16 26.16
TTI
PRD-7DY0-12 0 ··
USD
32.09 32.09 32.09
Sager Electronics
2-1393130-8 0 ··
USD
29.96 24.28 24.28
Allied Electronics 2
E5335476 n/s Buy Now »
USD
41.83 41.83 41.83 41.83 41.83
70199174 20 Buy Now »
USD
39.72 36.40 29.92 29.92 29.92
PEI Genesis
PRD-7DY0-12 0 ··
Farnell
4847295 20 Buy Now »
GBP
54.80 53.38 43.88 43.88 43.88
element14 APAC
4847295 20 Buy Now »
SGD
60.43 53.92 45.54 41.89 41.89
Electro Sonic
PRD7DY012 82 Buy Now »
USD
40.00 34.98 30.15 27.73 27.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PRD-7DY0-12 77 Buy Now »
USD
15.60 15.60 14.40 14.40 14.40
Relay Specialties
PRD-7DY0-12 13 Buy Now »
USD
28.24 26.84 26.84 26.84 26.84
Electronic Supply
PRD-7DY0-12 9 Send RFQ »
STLAA.com
PRD-7DY0-12 1 ··
Heilind Electronics 2
AMP2-1393130-8 0 ··
AMP2-1393130-8 0 ··
4 Star Electronics
PRD-7DY0-12 40 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PRD-7DY0-12 Contact ··
SemiconductorPLUS
PRD-7DY0-12 Contact ··
TransparentC
PRD-7DY0-12 Contact ··
XS Micro
PRD-7DY0-12 Contact ··

Descriptions

Relay;E-Mech;Power;DPST-NO;Cur-Rtg 25A;Ctrl-V 12DC;Vol-Rtg 240AC;Screw
Allied Electronics
General Purpose Power Relay DPST-NO 12VDC 25A - 2-1393130-8
Carlton-Bates
GP RELAY,2 FORM A,12VDC, Ag, SCREW TERMINAL
Electro Sonic
RELAY, DPST-NO, 240VAC, 50VDC, 25A
element14 APAC
Power Relays; Coil Voltage: 12 VDC; Contact Configuration: 2A DPST-NO; Current: 25 Amps; Mounting: Base Mount; Operating Function: Single Side Stable
Relay Specialties
RELAY GEN PURPOSE DPST 25A 12V
Digi-Key
RELAY, DPST-NO, 240VAC, 50VDC, 25A
Newark
Electromechanical Relay DPST-NO 25A 12VDC 71Ohm
Avnet
Electromechanical Relay DPST-NO 25A 12VDC 71Ohm
North Star Micro
RELAY, DPST-NO, 240VAC, 50VDC, 25A
Farnell
Power Relay 12VDC 25A DPST-NO (( 63.3mm 63.75mm 63.5mm))
Sager Electronics

Technical Specifications

Power Consumption 2 W
RoHS Compliant
Contact Current Rating 25 A
Size-Length 85.7504 mm
Size-Width 63.8302 mm
Voltage Rating (DC) 12 V
Lead-Free Status Not Applicable
Coil Power (DC) 2 W
Input Current 25 A
Coil Voltage 12 V 12 V (max)
Contact Material Silver
ELV Compliant Non-Compliant
Input Voltage (DC) 12 V
Coil Current 169 mA
Coil Resistance 71 Ω
Contacts Type DPST-NO
Packaging Tray Box
Mounting Type PCB Screw
Size-Height 63.5254 mm
Carry Current 7 A
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 4 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 9 years ago
Datasheet 3 pages 4 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Electro Sonic
Datasheet 4 pages 1 year ago
element14
Datasheet 4 pages 6 years ago
Newark
Datasheet 3 pages 10 years ago
Allied Electronics
Datasheet 4 pages 6 years ago
Datasheet 5 pages 2 years ago
Datasheet 1 page 3 years ago
Relay Specialties
Datasheet 3 pages 13 years ago

Images

Alternate Names

TYCO PRD-7DY0-12
TYCO ELECTRONICS PRD-7DY0-12
TYC PRD-7DY0-12
TE CONN PRD-7DY0-12
TYCO ELECTRONICS CORPORATION PRD-7DY0-12
TE CONNECTIVITY LTD PRD-7DY0-12
TYCO ELEC PRD-7DY0-12
TYCO ELECTRO PRD-7DY0-12
TYCO ELECTRONICS CORP PRD-7DY0-12
TYCO ELECTRONIC PRD-7DY0-12
TYCO ELE PRD-7DY0-12
TE CONNECT PRD-7DY0-12
TYCO ELECT PRD-7DY0-12
TE (Tyco) PRD-7DY0-12
TE CONNECTIV PRD-7DY0-12
TE CONNECTIVITY (TYCO) PRD-7DY0-12
TYCO POWER SYSTEMS PRD-7DY0-12
TE Connectivity / Circuit Prot PRD-7DY0-12
TYCO ELECTRONICS HK LTD PRD-7DY0-12
TE Connectivity / Circuit Protection PRD-7DY0-12
TYCO INTERNATIONAL PRD-7DY0-12
TE Connectivity Energy PRD-7DY0-12
TE SENSOR SOLUTIONS PRD-7DY0-12
TE Connectivity /CGS Brand PRD-7DY0-12
TYCO ELECTRONICS LOGISTICS AG PRD-7DY0-12
Tyco Electronics PRD-7DY0-12
TE PRD-7DY0-12
TE Connectivty PRD-7DY0-12

Search for other parts like PRD-7 »