TE Connectivity / P&B PRD-7AY0-24

Electromechanical Relay 24VAC 12Ohm 25A DPST-NO (63.3x63.75x63.5)mm Power Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PRD-7AY0-24 8 Buy Now »
USD
34.92 34.40 33.22 33.22 33.22
Verical
PRD-7AY0-24 60 Buy Now »
USD
34.67 30.64 28.80 28.80 28.80
Digi-Key
PB1352-ND 5 Buy Now »
USD
42.40 40.28 33.92 28.62 28.20
Carlton-Bates
78519135375 0 ··
USD
38.66 38.66 38.66 38.66 38.66
Newark
48M7559 16 Buy Now »
USD
36.78 34.80 27.35 27.35 27.35
Chip One Stop Japan
TYCO-0065791 7 Buy Now »
USD
40.90 38.30 38.30 38.30 38.30
Onlinecomponents.com
PRD7AY024 277 Buy Now »
USD
29.37 28.69 27.89 27.89 27.89
Master Electronics
PRD7AY024 242 ··
USD
29.37 28.69 27.89 27.89 27.89
Mouser
655-PRD-7AY0-24 39 Buy Now »
USD
29.76 29.21 24.50 22.28 22.28
TTI
PRD-7AY0-24 0 ··
USD
33.13 33.13 33.13
Allied Electronics
70199171 261 Buy Now »
USD
39.05 35.50 27.90 27.90 27.90
Chip One Stop Global 2
C1S757100657912 22 Buy Now »
JPY
4060.00 3570.00 3560.00 3560.00 3560.00
C1S757106718659 22 Buy Now »
JPY
5920.00 5920.00 5920.00
Sager Electronics
1393130-9 0 ··
USD
25.71 25.05 25.05
PEI Genesis
PRD-7AY0-24 0 ··
Heilind Electronics
AMP1393130-9 0 ··
element14 APAC
1225716 0 ··
SGD
48.13 47.24 40.13 40.13 40.13
Electro Sonic
PRD7AY024 292 Buy Now »
USD
31.13 30.41 29.56 29.56 29.56
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PRD-7AY0-24 3 Buy Now »
USD
33.88 33.88 33.88 33.88 33.88
Electronic Supply
PRD-7AY0-24 0 Send RFQ »
Abacus Technologies
PRD-7AY0-24 1,405 ··
Tencell
PRD-7AY0-24 5 Buy Now »
USD
43.59 40.99 40.99 40.99 40.99
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
PRD-7AY0-24 Contact ··
XS Micro
PRD-7AY0-24 Contact ··

Descriptions

RELAY GEN PURPOSE DPST 25A 24V
Digi-Key
General Purpose Power Relay DPST-NO 24VAC 25A - 1393130-9
Carlton-Bates
Relay;E-Mech;Power;DPST-NO;Cur-Rtg 25A;Ctrl-V 24AC;Vol-Rtg 240AC;Screw
Allied Electronics
Power Relay 24VAC 25A DPST-NO (( 63.3mm 63.75mm 63.5mm))
Sager Electronics
Electromechanical Relay DPST-NO 25A 24VAC 12Ohm
Chip One Stop Global
Power Relays; Coil Voltage: 24 VAC; Contact Configuration: 2A DPST-NO; Current: 25 Amps; Mounting: Base Mount; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay 24VAC 12Ohm 25A DPST-NO (63.3x63.75x63.5)mm Power Relay
Verical
RELAY, PRD-7AY0-24
Electro Sonic
POWER RELAY, DPST-NO, 24VAC, 25A, PANEL;; POWER RELAY, DPST-NO, 24VAC, 25A, PANEL; Relay Type:Power; Coil Voltage VAC Nom:24V; Contact Current Max:25A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:50V; Coil Resistance:12ohm; Contact Configuration:DPST-NO
element14 APAC
Cross Referenced to TE CNTY - AMP - Part AMP1393130-9
Heilind Electronics

Technical Specifications

Contact Current Rating 25 A
Coil Resistance 12 Ω
Size-Width 63.8302 mm
Lead-Free Status Not Applicable
Packaging Tray Box
Coil Current 410 mA
Lifecycle Status Active
Mounting Type PCB Screw
Size-Height 63.5254 mm
Coil Voltage (AC) 24 V
Power Consumption 8 W
RoHS Compliant
Coil Voltage 24 V
Voltage Rating (DC) 24 V
Contact Material Silver
Resistance 12 Ω
Contacts Type DPST-NO
Size-Length 85.7504 mm
Carry Current 25 A
ELV Compliant Non-Compliant
Input Current 25 A

Documents

Tyco Electronics
Datasheet 4 pages 5 years ago
element14
Datasheet 4 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 9 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Newark
Datasheet 3 pages 10 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Datasheet 4 pages 6 years ago
Datasheet 1 page 3 years ago
Relay Specialties
Datasheet 3 pages 13 years ago
Electro Sonic
Datasheet 4 pages 1 year ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD PRD-7AY0-24
TE Connectivity / P&B Brand PRD-7AY0-24
TYCO / P&B PRD-7AY0-24
Tyco Electronics / P&B PRD-7AY0-24
P&B/TYCO PRD-7AY0-24
P&B/Tyco Electronics PRD-7AY0-24
TYCO ELECTRONICS / POTTER & BRUMFIELD PRD-7AY0-24
TE CONNECTIVITY POTTER & BRUMFIELD (VA) PRD-7AY0-24
Potter & Brumfield (Tyco - P&B) PRD-7AY0-24
P&B PRD-7AY0-24
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) PRD-7AY0-24
TE CONNECTIVITY / P&B BRA PRD-7AY0-24
TE Connectivity / P& PRD-7AY0-24
T&B/TE CONNECTIVITY #155639 PRD-7AY0-24
TE CONN/P&B PRD-7AY0-24
TYCO P/B ACCOUNT #354275-10-01 PRD-7AY0-24
TYCO ELECTRONICS / POTTER & BRUMFIELD PRD-7AY0-24
POTTER& BRUMFIELD / TYCO PRD-7AY0-24
TE Connectivity / P%26B Brand PRD-7AY0-24
P&B/TE CONNECTIVITY PRD-7AY0-24
TYCO/MIDTEX -- USE P&B 099210 PRD-7AY0-24
TYCO-P&B(RoHS) PRD-7AY0-24
Potter & Brumfield PRD-7AY0-24

Search for other parts like PRD-7 »