TE Connectivity / P&B PRD-5DY0-24

Relay;E-Mech;Power;SPDT;Cur-Rtg 25A;Ctrl-V 24DC;Vol-Rtg 277AC;Screw;PRD Series

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
33F1523 49 Buy Now »
USD
28.05 26.28 23.38 23.38 23.38
Verical
PRD-5DY0-24 7 Buy Now »
USD
29.29 29.29 29.29 29.29 29.29
Chip One Stop Japan
TYCO-0065790 11 Buy Now »
USD
36.70 32.90 32.90 32.90 32.90
Onlinecomponents.com
PRD5DY024 40 Buy Now »
USD
28.90 27.08 24.08 24.08 24.08
Mouser
655-PRD-5DY0-24 0 ··
USD
28.05 26.28 23.38 23.38 23.38
TTI
PRD-5DY0-24 0 ··
USD
36.50 36.50 36.50 36.50 36.50
Chip One Stop Global
C1S757100657903 7 Buy Now »
JPY
3650.00 3650.00 3650.00 3650.00 3650.00
Master Electronics
PRD5DY024 1 ··
USD
28.90 27.08 24.08 24.08 24.08
Sager Electronics
1-1393128-7 0 ··
USD
27.68 22.43 22.43
Allied Electronics
70199170 0 ··
USD
35.98 32.98 27.48 27.48 27.48
Digi-Key
PB1350-ND 0 ··
USD
37.96 36.06 30.37 25.62 25.24
PEI Genesis
PRD-5DY0-24 0 ··
Heilind Electronics
AMP1-1393128-7 0 ··
Farnell
1225686 49 Buy Now »
GBP
49.48 46.36 41.24 41.24 41.24
element14 APAC
1225686 49 Buy Now »
SGD
45.36 42.50 37.81 37.81 37.81
Electro Sonic
PRD5DY024 44 Buy Now »
USD
30.63 28.70 25.52 25.52 25.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
PRD-5DY0-24 20 Buy Now »
USD
21.60 21.60 21.60 21.60 21.60
Freelance Electronics
PRD-5DY0-24 53 Buy Now »
USD
14.83 14.83 14.83 14.83 14.83
Quest
PRD-5DY0-24 40 Buy Now »
USD
29.70 29.70 27.42 27.42 27.42
Ralph's Elec.
PRD-5DY0-24 2 Buy Now »
Abacus Technologies
PRD-5DY0-24 250 ··
Tencell
PRD-5DY0-24 8 Buy Now »
USD
33.94 31.22 31.22 31.22
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PRD-5DY0-24 Contact ··
SemiconductorPLUS
PRD-5DY0-24 Contact ··

Descriptions

RELAY, SPDT, 277VAC, 50VDC, 25A
Newark
Electromechanical Relay SPDT 25A 24VDC 288Ohm
Chip One Stop Global
Power Relays; Coil Voltage: 24 VDC; Contact Configuration: 1C SPDT; Current: 25 Amps; Mounting: Base Mount; Operating Function: Single Side Stable
Relay Specialties
Power Relay 24VDC 25A SPDT (( 63.3mm 63.75mm 57.9mm))
Verical
RELAY, SPDT, 277VAC, 50VDC, 25A
Farnell
Cross Referenced to TE CNTY - AMP - Part AMP1-1393128-7
Heilind Electronics
Relay;E-Mech;Power;SPDT;Cur-Rtg 25A;Ctrl-V 24DC;Vol-Rtg 277AC;Screw;PRD Series
Allied Electronics
RELAY GEN PURPOSE SPDT 25A 24V
Digi-Key
RELAY, SPDT, 277VAC, 50VDC, 25A
element14 APAC
Power Relay 24VDC 25A SPDT (( 63.3mm 63.75mm 57.9mm))
Sager Electronics

Technical Specifications

Coil Power (DC) 2 W
Input Current 25 A
Carry Current 25 A
Coil Resistance 288 Ω
Size-Height 63.5254 mm
Coil Current 94 mA
Size-Length 85.7504 mm
Packaging Tray Box
Input Voltage (DC) 24 V
Contacts Type SPDT
Power Consumption 8 W
Contact Material Silver
ELV Compliant Non-Compliant
Mounting Type PCB Screw
Size-Width 63.8302 mm
Lifecycle Status Active
Voltage Rating (DC) 24 V
Resistance 288 Ω
Contact Current Rating 25 A
RoHS Compliant
Lead-Free Status Not Applicable
Coil Voltage 24 V 24 V (max)

Documents

Electro Sonic
Datasheet 4 pages 1 year ago
Onlinecomponents.com
Datasheet 3 pages 9 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Tyco Electronics
Datasheet 4 pages 5 years ago
element14
Datasheet 4 pages 6 years ago
Newark
Datasheet 3 pages 10 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Datasheet 4 pages 6 years ago
Datasheet 1 page 3 years ago
Relay Specialties
Datasheet 3 pages 13 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD PRD-5DY0-24
TE Connectivity / P&B Brand PRD-5DY0-24
TYCO / P&B PRD-5DY0-24
Tyco Electronics / P&B PRD-5DY0-24
P&B/TYCO PRD-5DY0-24
P&B/Tyco Electronics PRD-5DY0-24
TYCO ELECTRONICS / POTTER & BRUMFIELD PRD-5DY0-24
TE CONNECTIVITY POTTER & BRUMFIELD (VA) PRD-5DY0-24
Potter & Brumfield (Tyco - P&B) PRD-5DY0-24
P&B PRD-5DY0-24
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) PRD-5DY0-24
TE CONNECTIVITY / P&B BRA PRD-5DY0-24
TE Connectivity / P& PRD-5DY0-24
T&B/TE CONNECTIVITY #155639 PRD-5DY0-24
TE CONN/P&B PRD-5DY0-24
TYCO P/B ACCOUNT #354275-10-01 PRD-5DY0-24
TYCO ELECTRONICS / POTTER & BRUMFIELD PRD-5DY0-24
POTTER& BRUMFIELD / TYCO PRD-5DY0-24
TE Connectivity / P%26B Brand PRD-5DY0-24
P&B/TE CONNECTIVITY PRD-5DY0-24
TYCO/MIDTEX -- USE P&B 099210 PRD-5DY0-24
TYCO-P&B(RoHS) PRD-5DY0-24
Potter & Brumfield PRD-5DY0-24

Search for other parts like PRD-5 »