TE Connectivity / P&B PRD-3DY0-24

Electromechanical Relay 24VDC 288Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
PRD-3DY0-24 20 Buy Now »
USD
25.59 25.59 23.54 23.54 23.54
PRD-3DY0-24 85 Buy Now »
USD
28.00 28.00 28.00 28.00
Arrow
PRD-3DY0-24 7 Buy Now »
USD
27.45 27.45 23.94 23.94 23.94
Avnet
PRD-3DY0-24 0 ··
USD
18.32 18.32 18.32
Newark
33F1513 11 Buy Now »
USD
27.45 27.45 22.82 22.38 22.38
Onlinecomponents.com
PRD3DY024 87 Buy Now »
USD
28.00 26.89 23.28 22.83 22.83
Mouser
655-PRD-3DY0-24 33 Buy Now »
USD
27.45 27.45 22.82 22.82 22.82
Master Electronics
PRD3DY024 74 ··
USD
28.00 26.89 23.28 22.83 22.83
TTI
PRD-3DY0-24 0 ··
USD
31.65 31.65 31.65 31.65 31.65
Sager Electronics
9-1393127-6 0 ··
USD
24.00 19.98 19.98
Allied Electronics
70198697 9 Buy Now »
USD
29.73 29.73 29.73 29.73 29.73
Digi-Key
PB1895-ND 0 ··
USD
31.27 31.27 31.27
PEI Genesis
PRD-3DY0-24 0 ··
Heilind Electronics
AMP9-1393127-6 0 ··
Farnell
1225613 11 Buy Now »
GBP
43.85 43.85 36.45 35.75 35.75
element14 APAC
1225613 11 Buy Now »
SGD
42.95 42.95 35.71 35.02 35.02
Electro Sonic
PRD3DY024 87 Buy Now »
USD
29.68 28.50 24.68 24.20 24.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PRD-3DY0-24 34 Buy Now »
USD
26.00 26.00 25.00 25.00 25.00
Relay Specialties
PRD-3DY0-24 9 Buy Now »
USD
22.64 21.51 21.51 21.51 21.51
4 Star Electronics
PRD-3DY0-24 7 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
PRD-3DY0-24 Contact ··
XS Micro
PRD-3DY0-24 Contact ··

Descriptions

Power Relay 24VDC 25A SPST-NO-DM (( 63.3mm 63.75mm 57.9mm))
Sager Electronics
Relay;E-Mech;Power;SPST-NO-DM;Cur-Rtg 25A;Ctrl-V 24DC;Vol-Rtg 277AC;Screw
Allied Electronics
RELAY, SPST-NO, 277VAC, 50VDC, 25A
Newark
Electromechanical Relay SPST-NO-DM 25A 24VDC 288Ohm
Avnet
Electromechanical Relay 24VDC 288Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
Verical
RELAY GEN PURPOSE SPST 25A 24V
Digi-Key
Cross Referenced to TE CNTY - AMP - Part AMP9-1393127-6
Heilind Electronics
RELAY, SPST-NO, 277VAC, 50VDC, 25A
element14 APAC
RELAY, SPST-NO, 277VAC, 50VDC, 25A
Farnell
Power Relays; Coil Voltage: 24 VDC; Contact Configuration: 1X SPST-NO-DM; Current: 25 Amps; Mounting: Base Mount; Operating Function: Single Side Stable
Relay Specialties

Technical Specifications

Packaging Tray Box
Power Consumption 8 W
ELV Compliant Non-Compliant
Mounting Type PCB Screw
Voltage Rating (DC) 24 V
Resistance 288 Ω
Lifecycle Status Active
Contact Material Silver
Carry Current 25 A
Coil Resistance 288 Ω
Input Voltage (DC) 24 V
Contacts Type SPST-NO
Input Current 25 A
Coil Power (DC) 2 W
Contact Current Rating 25 A
Current Rating 25 A
Lead-Free Status Not Applicable
Coil Voltage 24 V 24 V (max)
Size-Length 85.7504 mm
Size-Height 63.5254 mm
Size-Width 63.8302 mm
Coil Current 94 mA
Power Rating 2 W
RoHS Compliant

Documents

Tyco Electronics
Datasheet 4 pages 5 years ago
Electro Sonic
Datasheet 4 pages 1 year ago
Onlinecomponents.com
Datasheet 3 pages 9 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
element14
Datasheet 4 pages 6 years ago
Newark
Datasheet 3 pages 10 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Datasheet 4 pages 6 years ago
Datasheet 1 page 3 years ago
Relay Specialties
Datasheet 3 pages 13 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD PRD-3DY0-24
TE Connectivity / P&B Brand PRD-3DY0-24
TYCO / P&B PRD-3DY0-24
Tyco Electronics / P&B PRD-3DY0-24
P&B/TYCO PRD-3DY0-24
P&B/Tyco Electronics PRD-3DY0-24
TYCO ELECTRONICS / POTTER & BRUMFIELD PRD-3DY0-24
TE CONNECTIVITY POTTER & BRUMFIELD (VA) PRD-3DY0-24
Potter & Brumfield (Tyco - P&B) PRD-3DY0-24
P&B PRD-3DY0-24
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) PRD-3DY0-24
TE CONNECTIVITY / P&B BRA PRD-3DY0-24
TE Connectivity / P& PRD-3DY0-24
T&B/TE CONNECTIVITY #155639 PRD-3DY0-24
TE CONN/P&B PRD-3DY0-24
TYCO P/B ACCOUNT #354275-10-01 PRD-3DY0-24
TYCO ELECTRONICS / POTTER & BRUMFIELD PRD-3DY0-24
POTTER& BRUMFIELD / TYCO PRD-3DY0-24
TE Connectivity / P%26B Brand PRD-3DY0-24
P&B/TE CONNECTIVITY PRD-3DY0-24
TYCO/MIDTEX -- USE P&B 099210 PRD-3DY0-24
TYCO-P&B(RoHS) PRD-3DY0-24
Potter & Brumfield PRD-3DY0-24

Search for other parts like PRD-3 »