TE Connectivity PRD-11DH0-110

Power Relay 110VDC 20A DPDT( (85.73mm 63.8mm 63.5mm)) Screw Mount
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountChassis, Chassis Mount, Panel
Technical
Coil Current18.2 mA
Coil Power2 W
Coil Resistance6.05 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)110 V
Coil Voltage (DC)110 V
Contact Current Rating20 A
Current Rating20 A
Max Current Rating20 A
Max Operating Temperature80 °C
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Operate Time40 ms
Power Consumption2 W
Power Rating2 W
Relay TypeGeneral Purpose
Release Time20 ms
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (DC)125 V
Dimensions
Depth63.8 mm
Height63.5 mm
Length85.73 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity PRD-11DH0-110.

Electro Sonic
Datasheet4 pages7 years ago
Datasheet38 pages5 years ago
Datasheet4 pages12 years ago
Datasheet4 pages3 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet5 pages10 years ago
Datasheet1 page11 years ago
Newark
Datasheet4 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity PRD-11DH0-110.

Related Parts

Descriptions

Descriptions of TE Connectivity PRD-11DH0-110 provided by its distributors.

Power Relay 110VDC 20A DPDT( (85.73mm 63.8mm 63.5mm)) Screw Mount
Power Relay 110VDC 20A DPDT(85.73x63.8x63.5)mm Screw Mount
General Purpose Power Relay 20A 110VDC DPDT - 4-1393127-6
Relay, E-Mech, Power, DPDT, 20A, 110DC, Vol-Rtg 125DC, Screw, PRD Series | TE Connectivity PRD-11DH0-110
Relay, Dpdt, 125Vdc, 20A; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:20A; Product Range:Prd Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:-; Relay Terminals:Screw Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-11DH0-110
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.018A (Coil), 110VDC (Coil), 2000mW (Coil), 20A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount
PRD-11DH0-110=PRD Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1500 – 2000 mW Coil Power Rating DC: 2000 mW Coil Resistance: 6050 Ω Standard Monostable, DC 1500 – 2000 mW | Power Relay | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393127-6
  • PRD-11DH0-110.
  • PRD11DH0-110

Technical Specifications

Physical
Contact MaterialSilver
MountChassis, Chassis Mount, Panel
Technical
Coil Current18.2 mA
Coil Power2 W
Coil Resistance6.05 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)110 V
Coil Voltage (DC)110 V
Contact Current Rating20 A
Current Rating20 A
Max Current Rating20 A
Max Operating Temperature80 °C
Max Voltage Rating (DC)125 V
Min Operating Temperature-55 °C
Operate Time40 ms
Power Consumption2 W
Power Rating2 W
Relay TypeGeneral Purpose
Release Time20 ms
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (DC)125 V
Dimensions
Depth63.8 mm
Height63.5 mm
Length85.73 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity PRD-11DH0-110.

Electro Sonic
Datasheet4 pages7 years ago
Datasheet38 pages5 years ago
Datasheet4 pages12 years ago
Datasheet4 pages3 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet5 pages10 years ago
Datasheet1 page11 years ago
Newark
Datasheet4 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVNon-Compliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant