Try the Octopart BOM Tool! Ad
octopart.com

Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Size-Height 63.5254 mm
Coil Power (DC) 2 W
Input Voltage (DC) 24 V
Carry Current 30 A
Contact Current Rating 30 A
Coil Resistance 288 Ω
Size-Length 85.7504 mm
Contact Material Silver
Resistance 288 Ω
ELV Compliant Non-Compliant
Coil Current 84 mA
Voltage Rating (DC) 24 V
Lifecycle Status Active
Mounting Type Chassis
RoHS Compliant
Coil Voltage 24 V 24 V (max)
Size-Width 63.8302 mm
Lead-Free Status Not Applicable
Power Consumption 2 W
Input Current 30 A

Documents

element14
Datasheet 4 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 9 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Newark
Datasheet 3 pages 11 years ago
Tyco Electronics
Datasheet 4 pages 5 years ago
Allied Electronics
Datasheet 4 pages 6 years ago

Images


Search for other parts like PRD-11 »