Technical Specifications

Voltage Rating (DC) 480 V
RoHS Non-Compliant
Contact Current Rating 25 A
Size-Width 63.8302 mm
Coil Voltage (AC) 480 V
Carry Current 25 A
Input Current 25 A
Size-Length 85.7504 mm
Coil Current 22 mA
Power Consumption 8 W
Lifecycle Status Active
Coil Resistance 1.2 kΩ
Resistance 4.5 kΩ
ELV Compliant Non-Compliant
Coil Voltage 48 V
Contact Material Silver
Lead-Free Status Not Applicable
Mounting Type PCB
Current Rating 25 A
Size-Height 63.5254 mm
Power Rating 9.8 W

Documents

Onlinecomponents.com
Datasheet 3 pages 9 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Newark
Datasheet 3 pages 10 years ago
Tyco Electronics
Datasheet 4 pages 5 years ago
Allied Electronics
Datasheet 4 pages 6 years ago

Images


Search for other parts like PRD-11 »