TE Connectivity PRCSA1-20F-BB0BW

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 277VAC 559.27VA >100000Cycle Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver, Tin
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Contact Current Rating20 A
Current Rating20 A
Electrical Life6 kcycles
Illumination TypeIlluminated
Max Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
TypeSwitch
VDE TestedNo
Voltage Rating (AC)125 V
Dimensions
Depth25 mm
Length46.3 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity PRCSA1-20F-BB0BW.

Master Electronics
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing4 pages5 years ago
TE Connectivity
Technical Drawing4 pages13 years ago
Technical Drawing4 pages9 years ago
Farnell
Datasheet24 pages15 years ago
Electro Sonic
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
X-ON
Datasheet4 pages6 years ago
Arrow Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
+53.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity PRCSA1-20F-BB0BW.

Related Parts

Descriptions

Descriptions of TE Connectivity PRCSA1-20F-BB0BW provided by its distributors.

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 277VAC 559.27VA >100000Cycle Tray
TE 1571095-2 Rocker Switch Panel Mount 20A On/Off Faston Silver SPST Black
Rocker/Paddle Switches Product Highlights: Contact Rating = 20A Single Pole - Single Throw Configuration (Pole-Throw) Silver Contact Plating PR Series Operating Function = On Off
PRCSA1-20F-BB0BW,POWER ROCKER Switch Type: High Power Product Mount Type: Panel Indicator/Imprint Legend: O - Panel Cutout Size: .835 x 1.441 in Panel Cutout Size: 21.2 x 36.6 mm High Power Panel O - .835 x 1.441" | Rocker Switch | Part Number: 1571095-2 | Internal Number: 1571095-2 | Alias Number: PRCSA1-20F-BB0BW | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571095-2

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver, Tin
Contact PlatingSilver
Housing MaterialNylon
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Contact Current Rating20 A
Current Rating20 A
Electrical Life6 kcycles
Illumination TypeIlluminated
Max Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
TypeSwitch
VDE TestedNo
Voltage Rating (AC)125 V
Dimensions
Depth25 mm
Length46.3 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity PRCSA1-20F-BB0BW.

Master Electronics
Datasheet30 pages15 years ago
Sager Electronics
Technical Drawing4 pages5 years ago
TE Connectivity
Technical Drawing4 pages13 years ago
Technical Drawing4 pages9 years ago
Farnell
Datasheet24 pages15 years ago
Electro Sonic
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
X-ON
Datasheet4 pages6 years ago
Arrow Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RatingsDust Tight, IP66, Water Resistant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago