Tajimi Electronics PRC05R5M

Small Connector - One Touch Lock, PRC05 Series (Tajimi Electronics)

Submit Request for Quote

Unfortunately we do not know of any distributors for PRC05R5M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Housing MaterialBrass
MountPanel
Technical
Connector TypeCircular
Contact GenderMale
Contact Resistance8 mΩ
Current Rating2 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts5
OrientationStraight
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)150 V
Working Voltage150 V
Dimensions
Wire/Cable Gauge24 AWG

Engineering Resources

View Evaluation kits and Reference designs for Tajimi Electronics PRC05R5M.

Related Parts

Descriptions

Descriptions of Tajimi Electronics PRC05R5M provided by its distributors.

Small Connector - One Touch Lock, PRC05 Series (Tajimi Electronics)
Conn Push-Pull M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
PLUG, PANEL, 5WAY

Manufacturer Aliases

Tajimi Electronics has several brands around the world that distributors may use as alternate names. Tajimi Electronics may also be known as the following names:

  • TAJIMI
  • TAJIMI ELECTRONICS CO LTD
  • TMW (TAJIMI ELECTRONICS)
  • TAJIMI ELECTRONICS CO LT
  • TAJIMI ELE
  • Tajimi El

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRC05-R5M

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Housing MaterialBrass
MountPanel
Technical
Connector TypeCircular
Contact GenderMale
Contact Resistance8 mΩ
Current Rating2 A
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts5
OrientationStraight
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)150 V
Working Voltage150 V
Dimensions
Wire/Cable Gauge24 AWG

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant