Tajimi Electronics PRC05R12F

Circular Connector, Prc05 Series, Receptacle, 12, Socket, Solder, Panel Mount Rohs Compliant: Yes

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PRC05-R12FContact1
6d

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Technical
Connector TypeCircular
Contact Resistance8 mΩ
Current Rating2 A
GenderReceptacle
Number of Contacts12
TerminationSolder
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Wire/Cable Gauge24 AWG

Engineering Resources

View Evaluation kits and Reference designs for Tajimi Electronics PRC05R12F.

Related Parts

Descriptions

Descriptions of Tajimi Electronics PRC05R12F provided by its distributors.

Circular Connector, Prc05 Series, Receptacle, 12, Socket, Solder, Panel Mount Rohs Compliant: Yes
Small Connector - One Touch Lock, PRC05 Series (Tajimi Electronics)
Conn Push-Pull F 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port
SOCKET, PANEL, 12WAY; Product Range:PRC05 Series; Circular Connector Shell Style:Bulkhead Receptacle; No. of Contacts:12Contacts; Contact

Manufacturer Aliases

Tajimi Electronics has several brands around the world that distributors may use as alternate names. Tajimi Electronics may also be known as the following names:

  • TAJIMI
  • TAJIMI ELECTRONICS CO LTD
  • TMW (TAJIMI ELECTRONICS)
  • TAJIMI ELECTRONICS CO LT
  • TAJIMI ELE
  • Tajimi El

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRC05-R12F

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Technical
Connector TypeCircular
Contact Resistance8 mΩ
Current Rating2 A
GenderReceptacle
Number of Contacts12
TerminationSolder
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Wire/Cable Gauge24 AWG

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant