TE Connectivity / Alcoswitch PRBSA1-16F-BB000

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
PRBSA1-16F-BB000 1,315 Buy Now »
USD
1.07 1.07 1.07
Arrow
PRBSA1-16F-BB000 200 Buy Now »
USD
1.18 1.17 1.17
Digi-Key
450-1038-ND 1,023 Buy Now »
USD
1.53 1.46 1.26 1.03 1.03
Avnet
PRBSA1-16F-BB000 0 ··
USD
0.793
Chip One Stop Japan 2
TYCO-0064164 1,315 Buy Now »
USD
1.48 1.48 1.48 1.07 1.07
TYCO-0332471 1,315 Buy Now »
USD
1.48 1.24 1.24
Newark
89C8970 268 Buy Now »
USD
1.17 1.17 1.08 1.08 1.08
Mouser
506-PRBSA1-16F-BB0 1,950 Buy Now »
USD
0.991 0.991 0.991
Powell Electronics
1571091-1 396 Buy Now »
USD
0.750
Chip One Stop Global 3
C1S757100641647 1,315 Buy Now »
JPY
148.00 148.00 148.00 123.00 123.00
C1S757103324714 1,315 Buy Now »
JPY
144.00 144.00 144.00 121.00 121.00
C1S757106014881 1,315 Buy Now »
JPY
297.00 297.00
TTI
PRBSA1-16F-BB000 0 ··
USD
1.35 1.35 1.35
Onlinecomponents.com
PRBSA116FBB000 395 Buy Now »
USD
1.33 1.33 1.20 0.970 0.770
Allied Electronics 2
E5334043 1,315 Buy Now »
USD
1.28 1.28
E5271241 n/s Buy Now »
USD
1.07
Master Electronics
PRBSA116FBB000 263 ··
USD
1.33 1.33 1.20 0.970 0.770
Sager Electronics
1571091-1 0 ··
USD
0.818
Heilind Electronics
AMP1571091-1 0 ··
PEI Genesis
PRBSA1-16F-BB000 0 ··
Farnell
4979590 268 Buy Now »
GBP
1.93 1.84 1.59 1.56 1.56
element14 APAC
4979590 268 Buy Now »
SGD
2.38 2.28 1.97 1.61 1.61
Electro Sonic
PRBSA116FBB000 1,315 Buy Now »
USD
1.41 1.41 1.27 1.03 0.816
Avnet Europe
PRBSA1-16F-BB000 0 ··
EUR
0.848 0.727
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell 2
1571091-1 966 Buy Now »
USD
0.929 0.916
PRBSA1-16F-BB000 1,167 Buy Now »
USD
1.12 1.02
Abacus Technologies
PRBSA1-16F-BB000 2,265 ··
Relay Specialties
PRBSA1-16F-BB000 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PRBSA1-16F-BB000 Contact ··
XS Micro
PRBSA1-16F-BB000 Contact ··

Descriptions

PRBSA1-16F-BB000=POWER ROCKER, 1571091-1
Allied Electronics
PRBSA1-16F-BB000=POWER ROCKER
Master Electronics
SWITCH, ROCKER, SPST, 16A, 250V, BLACK
Newark
Rocker/Paddle Switches POWER ROCKER
Mouser
Switch Growth
Powell Electronics
Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Chip One Stop Global
Rocker/Paddle Switches
North Star Micro
PRBSA1-16F-BB000=POWER ROCKER
TE Connectivity
SWITCH ROCKER SPST 16A 125V
Digi-Key
Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycle
Avnet
PRBSA1-16F-BB000POWER ROCKER
PEI Genesis
SWITCH, ROCKER, SPST, 16A, 250V, BLACK
Farnell
PRBSA1-16F-BB000POWER ROCKER
Heilind Electronics
Alcoswitch; Rocker Switch; Operating Function: On Off; Contact Configuration: SPST; Contact Rating: 16A; Termination Type: Quick Connect; Lamp: With
Relay Specialties
SWITCH, ROCKER, SPST, 16A, 250V, BLACK
element14 APAC
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Verical
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Sager Electronics
PRBSA1-16F-BB000=POWER ROCKER
Onlinecomponents.com

Technical Specifications

Lead-Free Status Lead Free
Contact Current Rating 16 A
Size-Width 13.6 mm
Actuator Type Rocker
Current Rating 16 A
Size-Height 17.9 mm
Contacts Type SPST
ELV Compliant Compliant
RoHS Compliant
Contact Plating Silver
Orientation Vertical
Size-Length 27.2 mm
Lifecycle Status Active
Mounting Type Panel Quick Connect Snap-In

Documents

Tyco Electronics
Datasheet 62 pages 12 years ago
Mouser
Datasheet 4 pages 12 years ago
element14
Datasheet, Technical Drawing 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago
element14 APAC
Datasheet 3 pages 5 years ago
Relay Specialties
Datasheet 3 pages 11 years ago
Datasheet 3 pages 4 years ago
Jameco
Datasheet 4 pages 11 years ago
Onlinecomponents.com
Datasheet 4 pages 12 years ago
Datasheet 4 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO ELECTRONICS ALCOSWITCH PRBSA1-16F-BB000
ALCOSWITCH / TYCO PRBSA1-16F-BB000
TE Connectivity / Alcoswitch Brand PRBSA1-16F-BB000
Alcoswitch/Tyco Electronics PRBSA1-16F-BB000
Tyco / Alco Switch PRBSA1-16F-BB000
TE CONNECTIVITY/ALCOSWITC PRBSA1-16F-BB000
TYCO ELECTRONICS ALCOSWITCH (VA) PRBSA1-16F-BB000
TYCO-ALCO PRBSA1-16F-BB000
TE CONNECTIVITY ALCOSWITCH (VA) PRBSA1-16F-BB000
Alcoswitch (Tyco Div - Alcoswitch) PRBSA1-16F-BB000
TE CONNECTIVITY ALCOSWITCH SWITCHES PRBSA1-16F-BB000
ALCOSWITCH/SOLD TO TYCO PRBSA1-16F-BB000
TE Connectivity / Alcoswi PRBSA1-16F-BB000

Search for other parts like PRBSA1 »