TE Connectivity PRADD3-07F-BB0GW

Switch Rocker DPDT 7A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-PRADD3-07F-BB0GWContact
>1wk

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Current Rating7 A
Electrical Life6 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Off-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity PRADD3-07F-BB0GW.

TE Connectivity
Datasheet62 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity PRADD3-07F-BB0GW.

Descriptions

Descriptions of TE Connectivity PRADD3-07F-BB0GW provided by its distributors.

SWITCH ROCKER DPDT 7A 125V
PRADD3-07F-BB0GW=POWER ROCKER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Current Rating7 A
Electrical Life6 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Off-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity PRADD3-07F-BB0GW.

TE Connectivity
Datasheet62 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeContains Lead
RatingsDust Proof
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago