Autonics PR30-15DN

Sensor, Inductive Prox, 30mm Round, 15mm Sensing, Non-Shielded, NPN NO, 3 Wire, 10-30 VDC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
22T2701 4 Buy Now »
USD
26.95 26.95 26.95 26.95 26.95
Zoro
G5551095 Yes ··
USD
32.05 32.05 32.05 32.05 32.05
Raptor Supplies
GR0300960 Yes ··
GBP
55.30 55.30 55.30 55.30 55.30
Grainger
32W424 Yes ··
USD
58.25 58.25 58.25 58.25 58.25
element14 APAC
1888334 4 Buy Now »
CNY
240.20 240.20 240.20 240.20 240.20
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
AUTONICS-PR30-15DN 100 Buy Now »
USD
23.78 23.74 19.53 19.53 19.53
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PR30-15DN Contact ··

Descriptions

Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire NPN, Output Mode NO, Unshielded, IP Rating 67, Electrical Connection 2m Cable, Case Material Nickel Plated Brass with Plastic Face, Basic Material Metal, Max. Detecting Distance 15.0mm, Length 58mm, Operating Frequency 200 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards CE Compliance
Grainger
INDUCTIVE PROXIMITY SENSOR, 13.5-16.5mm, 10-30VDC; Sensor Input:Inductive; Sensing Range:13.5mm to 16.5mm; Frequency Response Range:200 Hz; Supply Voltage Range DC:10V to 30V; Sensing Range:0mm to 15mm; Sensor Output:NPN
element14 APAC
Proximity Sensor Inductive 30 mm Round - GR0300960
Raptor Supplies
AUTONICS PR30-15DN Proximity Sensor, Inductive, 30 mm, Round. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire NPN, Output Mode NO, Unshielded, IP Rating 67, Electrical Connection 2m Cable, Case Material Nickel Plated Brass with Plastic Face, Basic Material Metal, Max. Detecting Distance 15.0mm, Length 58mm, Operating Frequency 200 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards CE Compliance
Zoro
Sensor, Inductive Prox, 30mm Round, 15mm Sensing, Non-Shielded, NPN NO, 3 Wire, 10-30 VDC
TodayComponents
INDUCTIVE PROXIMITY SENSOR, 13.5-16.5mm, 10-30VDC; Sensor Input:Inductive; Sensing Range:13.5mm to 16.5mm; Frequency Response Range:200 Hz; Supply Voltage Range DC:10V to 30V; Sensing Range:0mm to 15mm; Sensor Output:NPN
Newark

Technical Specifications

RoHS Compliant

Documents

element14
Datasheet 6 pages 6 years ago
Newark
Datasheet 6 pages 4 years ago

Images

Alternate Names

Autonics Corp PR30-15DN

Search for other parts like PR30 »