Tripp Lite PR3

Power Supply, AC-DC, 13.8V, 2A, 120V In, Enclosed, Desktop, 28W, Trim Line Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDesktop
Weight1.814369 kg
Technical
Current - Output 13 A
Current Rating2 A
Frequency60 Hz
Max Output Current3 A
Max Output Voltage13.8 V
Max Power Dissipation41 W
Min Input Voltage (AC)120 V
Min Supply Voltage (AC)120 V
Number of Outputs1
Output Current2 A
Output Power180 W
Output Voltage13.8 V
Power Rating180 W
Voltage - Output 113.8 V
Wire/Cable TypePower Cord
Dimensions
Height76.2 mm
Length190.5 mm
Width114.3 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite PR3.

Master Electronics
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet1 page15 years ago
Datasheet2 pages18 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago
element14
Datasheet2 pages14 years ago
Factory Futures
Datasheet4 pages20 years ago
DigiKey
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite PR3.

Related Parts

Descriptions

Descriptions of Tripp Lite PR3 provided by its distributors.

Power Supply, AC-DC, 13.8V, 2A, 120V In, Enclosed, Desktop, 28W,Trim Line Series
B-3 1/2 SINGLE CONTACT MINIATURE FLANGE BASE HAVING 15 LIFE HOURS
DC POWER SUPPLY 120VAC INPUT TO 13.8VDC OUTPUT FOR HOME USE
Power Supply 13.8V 3 AMP PWR SPLY
Power Supply, Linear, 13.8V; Power Supply Output Type:fixed; No. Of Outputs:1 Output; Output Voltage Min:-; Output Voltage Max:13.8V; Output Current Min:-; Output Current Max:3A; Power Rating:-; Supply Voltage Min:120Vac; Plug Type:-Rohs Compliant: No

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR-3
  • PR-3.

Technical Specifications

Physical
MountDesktop
Weight1.814369 kg
Technical
Current - Output 13 A
Current Rating2 A
Frequency60 Hz
Max Output Current3 A
Max Output Voltage13.8 V
Max Power Dissipation41 W
Min Input Voltage (AC)120 V
Min Supply Voltage (AC)120 V
Number of Outputs1
Output Current2 A
Output Power180 W
Output Voltage13.8 V
Power Rating180 W
Voltage - Output 113.8 V
Wire/Cable TypePower Cord
Dimensions
Height76.2 mm
Length190.5 mm
Width114.3 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite PR3.

Master Electronics
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet1 page15 years ago
Datasheet2 pages18 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages10 years ago
element14
Datasheet2 pages14 years ago
Factory Futures
Datasheet4 pages20 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant