E-Switch PR144C2200

Pushbutton Switch, PR1, SPST-NO, OFF-(ON), Round White Actuator, 16A, 125VAC, .250" Q | E-Switch PR144C2200
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBulk
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch PR144C2200.

Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.40%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PR144C2200.

Related Parts

Descriptions

Descriptions of E-Switch PR144C2200 provided by its distributors.

Pushbutton Switch, PR1,SPST-NO, OFF-(ON),Round White Actuator,16A,125VAC,.250" Q | E-Switch PR144C2200
Switch Push Button OFF (ON) SPST Round Button 16A 250VAC 559.27VA Momentary Contact Quick Connect Panel Mount
Pushbutton Switch, Spst, 16A, 125Vac, Qc; Product Range:Pr1 Series; Panel Cutout Diameter:25Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:White; Ip Rating:Ip54 Rohs Compliant: Yes |E-Switch PR144C2200

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact MaterialCopper
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBulk
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch PR144C2200.

Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant