Autonics PR12-4DP

Proximity Sensor Inductive 12 mm Round - GR0300946

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
10R6734 18 Buy Now »
USD
22.95 22.95 22.95 22.95 22.95
Zoro
G5583112 Yes ··
USD
25.64 25.64 25.64 25.64 25.64
Raptor Supplies
GR0300946 Yes ··
GBP
47.10 47.10 47.10 47.10 47.10
Grainger
32W410 Yes ··
USD
48.50 48.50 48.50 48.50 48.50
Farnell
1736862 18 Buy Now »
GBP
30.62 30.62 30.62 30.62 30.62
element14 APAC
1736862 18 Buy Now »
SGD
37.66 37.66 37.66 37.66 37.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
AUTONICS-PR12-4DP 100 Buy Now »
USD
19.42 17.88 14.23 14.23 14.23
EarthTron
PR12-4DP 17 ··
STLAA.com
PR12-4DP 33 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
PR12-4DP Contact ··

Descriptions

Inductive Proximity Sensor,Sensor Input:Inductive; Sensing Range:0mm to 4mm; Supply Voltage Range DC:12V to 24V; Sensing Range Max:4mm; Supply Voltage DC, Max:24V; Frequency Response Max:500Hz;
TodayComponents
Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range:0mm to 4mm; Supply Voltage Range DC:10V to 30V; Frequency Response Max:500Hz; Sensing Range:0mm to 4mm; Sensing Range Max:4mm; Sensor Output:PNP
element14 APAC
AUTONICS PR12-4DP Proximity Sensor, Inductive, 12 mm, Round. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 12mm, Power Requirement 12 to 24VDC, Circuit Type PNP, Output Mode NO, Unshielded, IP Rating 67, Electrical Connection 2m Cable, Case Material Nickel Plated Brass with Plastic Face, Basic Material Metal, Max. Detecting Distance 4.0mm, Length 58mm, Operating Frequency 500 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards CE Compliance
Zoro
INDUCTIVE PROXIMITY SENSOR
Farnell
Inductive Proximity Sensor; Sensor Input:Inductive; Sensing Range:0mm to 4mm; Supply Voltage Range DC:12V to 24V; Frequency Response Max:500Hz; Sensing Range:0mm to 4mm; Sensing Range Max:4mm; Supply Voltage DC, Max:24V
Newark
Autonics Cylindrical Proximity Sensor, Metal Basic Material, 3 Wire PNP Circuit Type, NO Output Mode Model: PR12-4DP. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 12mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire PNP, Output Mode NO, Unshielded, IP Rating 67, Electrical Connection 2m Cable, Case Material Nickel Plated Brass with Plastic Face, Basic Material Metal, Max. Detecting Distance 4.0mm, Length 58mm, Operating Frequency 500 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards CE Compliance
Grainger
Proximity Sensor Inductive 12 mm Round - GR0300946
Raptor Supplies

Technical Specifications

RoHS Compliant

Documents

element14
Datasheet 6 pages 6 years ago
Newark
Datasheet 6 pages 4 years ago

Images

Alternate Names

Autonics Corp PR12-4DP

Search for other parts like PR12 »