Vishay PR03000203302JAC00

Fixed Resistor, Metal Film, 3W, 33000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage750 V
Power Rating3 W
Resistance33 kΩ
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter5.2 mm
Lead Diameter780 µm
Length19.5 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR03000203302JAC00.

Datasheet15 pages15 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Newark
Datasheet20 pages7 years ago
Datasheet16 pages9 years ago
element14 APAC
Datasheet20 pages8 years ago
Farnell
Datasheet16 pages16 years ago
TME
Datasheet16 pages10 years ago

Inventory History

3 month trend:
+15.11%

Engineering Resources

View Evaluation kits and Reference designs for Vishay PR03000203302JAC00.

Related Parts

Descriptions

Descriptions of Vishay PR03000203302JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 33000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Resistor, 33 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power
PR03 Series Ø5.2 x 16.7 mm 3 W 33 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor
Res Metal Film 33K Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Resistor;Metal Film;Res 33 Kilohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed;CT | BC Components / Vishay PR03000203302JAC00
RESISTOR METAL FILM, 33KOHM, 3W, 5%; Resistance:33kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Series:5093; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000203302JAC00.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage750 V
Power Rating3 W
Resistance33 kΩ
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter5.2 mm
Lead Diameter780 µm
Length19.5 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR03000203302JAC00.

Datasheet15 pages15 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Newark
Datasheet20 pages7 years ago
Datasheet16 pages9 years ago
element14 APAC
Datasheet20 pages8 years ago
Farnell
Datasheet16 pages16 years ago
TME
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago