Vishay PR03000202709JAC00

PR03 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 27Ohm 3W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage750 V
PackagingCut Tape (CT)
Power Rating3 W
Resistance27 Ω
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter5.2 mm
Lead Diameter780 µm
Length19.5 mm
Width5.2 mm
Wire/Cable Diameter50 µm

Documents

Download datasheets and manufacturer documentation for Vishay PR03000202709JAC00.

Datasheet15 pages15 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Future Electronics
Datasheet20 pages6 years ago
Newark
Datasheet20 pages7 years ago
Datasheet16 pages9 years ago
TME
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago

Inventory History

3 month trend:
-8.41%

Engineering Resources

View Evaluation kits and Reference designs for Vishay PR03000202709JAC00.

Related Parts

Descriptions

Descriptions of Vishay PR03000202709JAC00 provided by its distributors.

PR03 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 27Ohm 3W
Res Metal Film 27 Ohm 5% 3W +/-250ppm/ßC Conformal Coated AXL Ammo
Resistor, 27 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, Power
Resistor, Metal Film,27 Ohms,3 W,+/-5%,750 VDC, Axial,250 ppm/K,+250 C,0.78 mm | BC Components / Vishay PR03000202709JAC00
Metal Film Resistors - Through Hole 3watts 27ohms 5%
Resistor: power metal; THT; 5.2x19.5mm; 27Ohm; +-5%; 3W; 250ppm/ deg.C
RESISTOR, METAL FILM, 27 OHM, 3 W, ± 5%;; RESISTOR, METAL FILM, 27 OHM, 3 W, ± 5%; Resistance:27ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage750 V
PackagingCut Tape (CT)
Power Rating3 W
Resistance27 Ω
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter5.2 mm
Lead Diameter780 µm
Length19.5 mm
Width5.2 mm
Wire/Cable Diameter50 µm

Documents

Download datasheets and manufacturer documentation for Vishay PR03000202709JAC00.

Datasheet15 pages15 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Future Electronics
Datasheet20 pages6 years ago
Newark
Datasheet20 pages7 years ago
Datasheet16 pages9 years ago
TME
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago