Vishay PR03000201602JAC00

Resistor, 16 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Weight1.09999 g
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage750 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance16 kΩ
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter5.2 mm
Lead Diameter780 µm
Length19.5 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR03000201602JAC00.

Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Newark
Datasheet16 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay PR03000201602JAC00.

Related Parts

Descriptions

Descriptions of Vishay PR03000201602JAC00 provided by its distributors.

Resistor, 16 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 16kOhm ±250ppm/C
16 kOhms ±5% 3W Through Hole Resistor Axial
RESISTOR METAL FILM, 16KOHM, 3W, 5%; Resistance:16kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Series:5093; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Weight1.09999 g
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage750 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance16 kΩ
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating750 V
Voltage Rating (DC)750 V
Dimensions
Diameter5.2 mm
Lead Diameter780 µm
Length19.5 mm
Width5.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay PR03000201602JAC00.

Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Newark
Datasheet16 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago