Vishay PR01000104703JR500

Res Metal Film 470K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film
FeaturesAutomotive AEC-Q200, Flame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage350 V
PackagingCut Tape (CT)
Power Rating1 W
Resistance470 kΩ
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Diameter580 µm
Length8 mm
Width2.5 mm
Wire/Cable Diameter50 µm

Documents

Download datasheets and manufacturer documentation for Vishay PR01000104703JR500.

Datasheet15 pages15 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Newark
Datasheet20 pages8 years ago
Datasheet16 pages12 years ago

Inventory History

3 month trend:
-6.26%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.053
$ 0.053
Stock
165,586
29,704
29,704
Authorized Distributors
12
11
11
Resistance
470 kΩ
470 kΩ
470 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay PR01000104703JR500.

Related Parts

Descriptions

Descriptions of Vishay PR01000104703JR500 provided by its distributors.

Res Metal Film 470K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive T/R
PR01 Series Ø2.5 x 6.5 mm 1 W 470 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 470kOhm ±250ppm/C
RES MTLFLM 470K OHM 5% 1W 250PPM/ C AXL TH
Resistor, 470 Kiloohms Kiloohms, 1 W @ +70 C, +/- 5%, 350 VDC (Max.), Ceramic | BC Components / Vishay PR01000104703JR500
METAL FILM RESISTOR, 470KOHM, 1W, 5%; Resistance: 470kohm; Product Range: PR01 Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 350V; Resistor Tec 12M7034

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR01000104703JR500.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionMetal Film
FeaturesAutomotive AEC-Q200, Flame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage350 V
PackagingCut Tape (CT)
Power Rating1 W
Resistance470 kΩ
Schedule B8533210090
Temperature Coefficient250 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Diameter580 µm
Length8 mm
Width2.5 mm
Wire/Cable Diameter50 µm

Documents

Download datasheets and manufacturer documentation for Vishay PR01000104703JR500.

Datasheet15 pages15 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Newark
Datasheet20 pages8 years ago
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago